Vishay TEFD4300

950 nm Viewing Angle 20° 50 mA Through Hole Silicon PIN Photodiode - T-1
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Dark Current150 pA
Diode TypePIN
Fall Time100 ns
Forward Current50 mA
Forward Voltage1 V
Lens StyleClear
Max Operating Temperature100 °C
Max Power Dissipation215 mW
Max Reverse Voltage (DC)10 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation215 mW
Response Time100 ns
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time100 ns
Schedule B8541406050
Viewing Angle40 °
Wavelength950 nm

Documents

Download datasheets and manufacturer documentation for Vishay TEFD4300.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages9 years ago
Upverter
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-8.50%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TEFD4300.

Related Parts

Descriptions

Descriptions of Vishay TEFD4300 provided by its distributors.

950 nm Viewing Angle 20° 50 mA Through Hole Silicon PIN Photodiode - T-1
VISHAY SEMICONDUCTOR TEFD4300 PIN PHOTODIODE, 950NM, 20DEG, T1
Fotodiodo, 20 °, 150 pA, 950 nm, T-1 (3mm)
SILICON PIN PHOTODIODE PIN Photodiode
Photodiode PIN Module 950nm 2-Pin T-1
Photodiode PIN Chip 950nm 2-Pin T-1
SENSOR PHOTODIODE 950NM RADIAL
Pin Photodiode, 950Nm, 20Deg, T1; No. Of Pins:2Pins; Diode Case Style:T-1 (3Mm); Wavelength Of Peak Sensitivity:950Nm; Angle Of Half Sensitivity ±:20°; Dark Current:150Pa; Operating Temperature Min:-40°C; Product Range:-; Msl:- Rohs Compliant: Yes |Vishay TEFD4300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Dark Current150 pA
Diode TypePIN
Fall Time100 ns
Forward Current50 mA
Forward Voltage1 V
Lens StyleClear
Max Operating Temperature100 °C
Max Power Dissipation215 mW
Max Reverse Voltage (DC)10 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation215 mW
Response Time100 ns
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time100 ns
Schedule B8541406050
Viewing Angle40 °
Wavelength950 nm

Documents

Download datasheets and manufacturer documentation for Vishay TEFD4300.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages9 years ago
Upverter
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago