NXP Semiconductors TEA6849H/V1,557

Am/fm Audio Single Chip Receiver PQFP80

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins80
Technical
Current - Receiving88 mA
Max Frequency108 MHz
Max Operating Temperature85 °C
Max Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Noise Figure4.5 dB
Operating Supply Voltage8.5 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TEA6849H/V1,557.

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TEA6849H/V1,557.

Descriptions

Descriptions of NXP Semiconductors TEA6849H/V1,557 provided by its distributors.

Am/fm Audio Single Chip Receiver PQFP80
IC CAR RADIO TUNER 80-LQFP
Contact for details

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEA6849H/V1557
  • TEA6849HV1557

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins80
Technical
Current - Receiving88 mA
Max Frequency108 MHz
Max Operating Temperature85 °C
Max Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Noise Figure4.5 dB
Operating Supply Voltage8.5 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TEA6849H/V1,557.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago