STMicroelectronics TEA2025B

Audio Amp Speaker 1-CH Mono/2-CH Stereo 4.7W Class-AB 16-Pin Power PDIP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
Gain51 dB
Load Impedance30 kΩ
Max Operating Temperature150 °C
Max Output Power4.7 W
Max Supply Voltage12 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.5 A
Number of Channels2
Operating Supply Voltage9 V
Output Power4.7 W
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)46 dB
Quiescent Current35 mA
Supply TypeSingle
Voltage Gain51 dB
Dimensions
Height6.35 mm
Length2.54 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TEA2025B.

Augswan
Datasheet11 pages19 years ago
element14 APAC
Datasheet11 pages12 years ago
Nu Horizons
Datasheet9 pages20 years ago
iiiC
Datasheet11 pages19 years ago
B+D Enterprises
Datasheet9 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TEA2025B.

Descriptions

Descriptions of STMicroelectronics TEA2025B provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 4.7W Class-AB 16-Pin Power PDIP Tube
STMICROELECTRONICS TEA2025BAudio Power Amplifier, AB, 2 Channel, 4.7 W, 3V to 12V, DIP, 16 Pins
AUD AMP SPKR 1CH MONO/2CH STEREO 4.7W/2.4W CLS-AB 16PIN PWRD
Audio Integrated Circuits Stereo Audio Amp
IC, AUDIO PWR AMP, CLASS AB, 2.3W DIP-16
TEA2025B 4.7W Stereo Audio Amp
IC AMP AUDIO PWR 4.7W MONO 16DIP
Audio Power Amplifier, Class Ab, 2.3W Dip-16; Amplifier Class:Ab; No. Of Channels:2 Channel; Output Power:2.3W; Supply Voltage Range:3V To 12V; Amplifier Case Style:Dip; No. Of Pins:16Pins; Load Impedance:4Ohm; Product Range:- Rohs Compliant: Yes |Stmicroelectronics TEA2025B

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEA2025 B
  • TEA2025B.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
Gain51 dB
Load Impedance30 kΩ
Max Operating Temperature150 °C
Max Output Power4.7 W
Max Supply Voltage12 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.5 A
Number of Channels2
Operating Supply Voltage9 V
Output Power4.7 W
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)46 dB
Quiescent Current35 mA
Supply TypeSingle
Voltage Gain51 dB
Dimensions
Height6.35 mm
Length2.54 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TEA2025B.

Augswan
Datasheet11 pages19 years ago
element14 APAC
Datasheet11 pages12 years ago
Nu Horizons
Datasheet9 pages20 years ago
iiiC
Datasheet11 pages19 years ago
B+D Enterprises
Datasheet9 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant