TE Connectivity TE200B47RJ

Fixed Resistor, Wire Wound, 200W, 47ohm, 96.9536V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 23.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE200B47RJ.

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity TE200B47RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-1879446-1
Fixed Resistor, Wire Wound, 150W, 47ohm, 83.9643V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879444-1
Res Wirewound 47 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B47RJ
Fixed Resistor, Wire Wound, 500W, 47ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWW5J47RE
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879446-1
Fixed Resistor, Wire Wound, 150W, 47ohm, 83.9643V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B47RJ
Fixed Resistor, Wire Wound, 500W, 47ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM3J47RE
Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1623788-5
Through Hole Resistor, Sq Series, 47 Ohm, 5 W, 5%, 350 V, Radial Leaded Rohs Compliant: Yes
TE Connectivity / AMP2-1879444-1
Res Wirewound 47 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879441-1
Fixed Resistor, Wire Wound, 50W, 47ohm, 48.4768V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity TE200B47RJ provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 47ohm, 96.9536V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 47 Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
Wirewound Resistors - Chassis Mount TE 200W 47R 5% Bracket
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 47OHMS +/-5% 200W
TE Connectivity TE200B47RJ シャーシ取り付け抵抗器
2-1879447-1, TE CONNECTIVITY/AMP BRAND
47¦¸ ¡À5% ¡À440ppm/¡æ 195mm*81mm
Res, Wirewound, 47R, 200W, Solder; Resistance:47Ohm; Product Range:Te Series; Power Rating:200W; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 300Ppm/°C; Product Length:195Mm Rohs Compliant: Yes |Cgs Te Connectivity TE200B47RJ
TE 200W 47R 5% Bracket Resistance Value: 47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 47 Ω Wire Wound 5 % Power Resistor | Part Number: TE200B47RJ | Internal Number: 2-1879447-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879447-1