Vishay TDSO1150

7-segment LED-display [Vishay Telefunken] TDSO 1150 7-segment LED-display

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
TDSO1150 7,300 Buy Now »
USD
0.655 0.655 0.655
Avnet
TDSO1150 0 ··
USD
0.752 0.653
Chip One Stop Japan
VISH-0056740 5,500 Buy Now »
USD
1.57 0.729
Mouser
78-TDSO1150 480 Buy Now »
USD
1.78 1.17 0.917 0.701 0.610
Chip One Stop Global
C1S748200002935 519 Buy Now »
JPY
152.00 110.00 100.00 100.00
Digi-Key
TDSO1150-ND 0 ··
USD
0.815 0.815
TTI
TDSO1150 0 ··
Rutronik
LED8261 6,000 Buy Now »
EUR
0.786 0.659
Avnet Europe
TDSO1150 8,900 Buy Now »
EUR
0.705 0.605
Distrelec
TDSO 1150 519 Buy Now »
EUR
1.46 1.33 1.08 1.08 1.08
RS Components
7085235 180 Buy Now »
GBP
0.616 0.506 0.438 0.438
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
TDSO1150 Yes ··
STLAA.com
TDSO1150 120 ··
Ewing Components
TDSO1150 9,950 Send RFQ »
GreenTree Electronics
TDSO1150 9,700 Send RFQ »
TME
TDSO1150 150 Buy Now »
USD
0.867 0.727 0.680 0.680 0.680
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TDSO1150 Contact Send RFQ »
North Star Micro
TDSO1150 Contact ··
XS Micro
TDSO1150 Contact ··
SemiconductorPLUS
TDSO1150 Contact ··
TransparentC
TDSO1150 Contact ··

Descriptions

Display: LED; 7-segment; 7mm; orange-red; 0.45-3mcd; anode; 0.28"
TME
7-segment LED-display [Vishay Telefunken] TDSO 1150 7-segment LED-display
Distrelec
Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP
Avnet
DISPLAY 7-SEG. 7MM ORANGERED C.A
Digi-Key
Displays Module 1DIGIT 8LED Orange Red CA 10-Pin DIP
Chip One Stop Japan
7-SEG.DISPL.HE-RED 1D. 7MM C.A
Rutronik
DISPLAY 7-SEG. 7MM OR-RED C.A.
TTI
Display Segmented 1DIGIT 8LED R/O
RS Components
Displays Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module
Verical
LED Displays ORANGE RED 7MM C.A.
Mouser

Technical Specifications

Number of Pins 10
Character Size-Height 7 mm
Case / Package / Footprint DIP
Wavelength 630 nm
Mounting Type Through Hole
Luminous Intensity 450 µcd
Forward Voltage 2 V
Viewing Angle 50 °
RoHS Compliant

Documents

TME
Datasheet 11 pages 2 months ago
_crawl Avnet
Datasheet 9 pages 8 years ago
Datasheet 8 pages 6 years ago
Newark
Datasheet 9 pages 10 years ago
Datasheet 8 pages 10 years ago
Allied Electronics
Datasheet 8 pages 12 years ago
Arrow
Datasheet 12 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS TDSO1150
VISH TDSO1150
VISHA TDSO1150
VISHAY THIN FILM TDSO1150
VISHAY INTERTECHNOLOGY INC TDSO1150
VISHAY INTERTECHNOLOGY TDSO1150
VISHY TDSO1150
VSHY TDSO1150
VSH TDSO1150
VISAHY TDSO1150
VISH/IR TDSO1150
VISHAY ELECTRONIC TDSO1150
VSHAY TDSO1150
VISHAY INTERTECHNOLOGY ASIA PTE LTD TDSO1150
VISHAY FOIL RESISTORS TDSO1150
VISHAY INTERTECHNOLOGY ASIA PT TDSO1150
VISHAY AMERICAS INC TDSO1150
VISHAY AMERICAS TDSO1150
VISHAY ELECTRO-FILMS TDSO1150
VISHAY COMPONENTS TDSO1150
VISHAY COMPONENTS NEDERLAND TDSO1150
VISHAY FOIL RESISTORS / VPG TDSO1150
Vishay Semiconductors TDSO1150
VISHAY INTERTEC TDSO1150
VISHAY PRECISION GROUP TDSO1150
Vishay Intertechnology Inc. TDSO1150

Search for other parts like TDSO1150 »