Vishay TDSL1150

7-segment LED-display [Vishay Telefunken] TDSL 1150 7-segment LED-display

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TDSL1150 0 ··
USD
0.886 0.770
Future Electronics
TDSL1150 7,250 Buy Now »
USD
0.905 0.810 0.810
Mouser
78-TDSL1150 480 Buy Now »
USD
2.10 1.38 1.08 0.826 0.720
Chip One Stop Global
C1S748200003387 233 Buy Now »
JPY
162.00 118.00 118.00 118.00
Digi-Key
TDSL1150-ND 0 ··
USD
0.961 0.961
TTI
TDSL1150 0 ··
Distrelec
TDSL 1150 334 Buy Now »
EUR
1.77 1.61 1.55 1.55 1.55
Avnet Europe
TDSL1150 0 ··
EUR
0.700 0.600
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
TDSL1150 180 ··
SIE
TDSL1150 89 ··
TME
TDSL1150 100 Buy Now »
USD
0.914 0.765 0.716 0.716 0.716
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TDSL1150 Contact Send RFQ »
North Star Micro
TDSL1150 Contact ··
Touchstone Systems
TDSL1150 Contact Send RFQ »
XS Micro
TDSL1150 Contact ··
SemiconductorPLUS
TDSL1150 Contact ··

Descriptions

DISPLAY 7-SEG. 7MM LC RED C.A.
TTI
7-segment LED-display [Vishay Telefunken] TDSL 1150 7-segment LED-display
Distrelec
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
Avnet
Display: LED; 7-segment; 7mm; orange-red; 0.18-0.26mcd; anode
TME
TDSL11 Series Red 7 mm Seven Segment Common Anode Numeric Display
Future Electronics
DISPLAY 7-SEG. 7MM LC RED C.A.
Digi-Key

Technical Specifications

Viewing Angle 50 °
Luminous Intensity 1.3 mcd
Forward Voltage 2.7 V
Number of Pins 10
Character Size-Height 7 mm
Lead-Free Status Lead Free
RoHS Compliant
Color Red
Case / Package / Footprint DIP
Mounting Type Through Hole

Documents

TME
Datasheet 9 pages 2 months ago
Newark
Datasheet 9 pages 3 years ago
Datasheet 6 pages 10 years ago
Arrow
Datasheet 9 pages 4 years ago
Allied Electronics
Datasheet 5 pages 12 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS TDSL1150
VISH TDSL1150
VISHA TDSL1150
VISHAY THIN FILM TDSL1150
VISHAY INTERTECHNOLOGY INC TDSL1150
VISHAY INTERTECHNOLOGY TDSL1150
VISHY TDSL1150
VSHY TDSL1150
VSH TDSL1150
VISAHY TDSL1150
VISH/IR TDSL1150
VISHAY ELECTRONIC TDSL1150
VSHAY TDSL1150
VISHAY INTERTECHNOLOGY ASIA PTE LTD TDSL1150
VISHAY FOIL RESISTORS TDSL1150
VISHAY INTERTECHNOLOGY ASIA PT TDSL1150
VISHAY AMERICAS INC TDSL1150
VISHAY AMERICAS TDSL1150
VISHAY ELECTRO-FILMS TDSL1150
VISHAY COMPONENTS TDSL1150
VISHAY COMPONENTS NEDERLAND TDSL1150
VISHAY FOIL RESISTORS / VPG TDSL1150
Vishay Semiconductors TDSL1150
VISHAY INTERTEC TDSL1150
VISHAY PRECISION GROUP TDSL1150
Vishay Intertechnology Inc. TDSL1150

Search for other parts like TDSL1150 »