Tektronix TDS1012C-EDU

OSCILLOSCOPE, 100MHZ, 2 CH, 1GS/S; Scope Type:Bench; Scope Channels:2 Scope; Bandwidth:100MHz; Meter Display Type:1/4 VG...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1877499 0 ··
GBP
795.00 795.00 795.00 795.00 795.00

Descriptions

OSCILLOSCOPE, 100MHZ, 2 CH, 1GS/S; Scope Type:Bench; Scope Channels:2 Scope; Bandwidth:100MHz; Meter Display Type:1/4 VGA; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:300V; External Height:158mm; External Width:326.3mm; External Depth:124.2mm; Weight:2kg; Series:TDS1000C
Farnell

Technical Specifications

Bandwidth 100 MHz
Sample Rate 1 GHz
RoHS Not Applicable
Weight 2 kg
Input Voltage (DC) 300 V

Documents

Allied Electronics
Datasheet 8 pages 5 years ago
Newark
Datasheet 8 pages 4 years ago
Farnell
Datasheet 8 pages 5 years ago
Datasheet 10 pages 3 years ago

Images

Alternate Names

TEK TDS1012C-EDU
TEKTRONIX INC TDS1012C-EDU
TEKTRONIC TDS1012C-EDU
TEKTRONICS TDS1012C-EDU
TEKTR TDS1012C-EDU
Tektronix Inc/Integrated Circuits TDS1012C-EDU
Tektronix Inc/Integrated TDS1012C-EDU
TEKTRONIX/KEITHLEY TDS1012C-EDU
Tektronix GmbH TDS1012C-EDU
Tektronix Video TDS1012C-EDU
TEKTRONIX/NO TDS1012C-EDU
TEKTRONIXIN TDS1012C-EDU
DANAHER - TEKTRONIX TDS1012C-EDU

Search for other parts like TDS1012 »