Ohmite TDH35PR500JE

Res Thick Film 0.5 Ohm 5% 35W ±700ppm/C Molded D-Pak Gull Wing SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Thick Film
FeaturesMoisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation35 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating35 W
Resistance500 mΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Depth4.5 mm
Height4.4958 mm
Lead Length4.8 mm
Length10.1 mm
Terminal Pitch5.08 mm
Thickness4.5 mm
Width9.6012 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TDH35PR500JE.

Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet2 pages7 years ago
Mouser
Datasheet1 page19 years ago
Electro Sonic
Datasheet2 pages4 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
-5.98%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite TDH35PR500JE.

Descriptions

Descriptions of Ohmite TDH35PR500JE provided by its distributors.

Res Thick Film 0.5 Ohm 5% 35W ±700ppm/C Molded D-Pak Gull Wing SMD
TDH35 Series Thick Film Resistor DPAK Case 500mOhms +/-5% 35W +/-150ppm/degC | Ohmite TDH35PR500JE
Thick Film Resistor, 0.5 Ohm, 35W, 5%; Resistance:0.5Ohm; Resistance Tolerance:± 5%; Power Rating:35W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Tdh35 Series Rohs Compliant: Yes |Ohmite TDH35PR500JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Thick Film
FeaturesMoisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation35 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating35 W
Resistance500 mΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Depth4.5 mm
Height4.4958 mm
Lead Length4.8 mm
Length10.1 mm
Terminal Pitch5.08 mm
Thickness4.5 mm
Width9.6012 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TDH35PR500JE.

Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet2 pages7 years ago
Mouser
Datasheet1 page19 years ago
Electro Sonic
Datasheet2 pages4 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant