Ohmite TDH35P750RJ

Fixed Resistor, Metal Glaze/thick Film, 35W, 250ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating35 W
Resistance750 Ω
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating350 V
Dimensions
Height4.5 mm
Length10.1 mm
Width8.6 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TDH35P750RJ.

Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages4 years ago
Mouser
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ohmite TDH35P750RJ.

Descriptions

Descriptions of Ohmite TDH35P750RJ provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 35W, 250ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034
RES SMD 750 OHM 5% 35W D2PAK
TO-220 Power Resistors 35watts 750ohms 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageDPAK
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating35 W
Resistance750 Ω
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating350 V
Dimensions
Height4.5 mm
Length10.1 mm
Width8.6 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TDH35P750RJ.

Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages4 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant