NXP Semiconductors TDF8597TH/N1

IC Amp D Mono/stereo 150W 36HSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Input Bias Current2 µA
Max Junction Temperature (Tj)150 °C
Max Supply Voltage24 V
Min Supply Voltage6 V
Nominal Supply Current90 mA
Number of Channels4
Output Current per Channel5 mA
Dimensions
Height3.5 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDF8597TH/N1.

Upverter
Technical Drawing5 pages5 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TDF8597TH/N1.

Descriptions

Descriptions of NXP Semiconductors TDF8597TH/N1 provided by its distributors.

IC AMP D MONO/STEREO 150W 36HSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDF8597THN1

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Input Bias Current2 µA
Max Junction Temperature (Tj)150 °C
Max Supply Voltage24 V
Min Supply Voltage6 V
Nominal Supply Current90 mA
Number of Channels4
Output Current per Channel5 mA
Dimensions
Height3.5 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDF8597TH/N1.

Upverter
Technical Drawing5 pages5 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago