Texas Instruments TDC7200PWR

Time-to-digital converter for time-of-flight (ToF) applications for LIDAR and ultrasonic 14-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs1
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC7200PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages9 years ago
Datasheet46 pages9 years ago
Datasheet7 pages9 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet51 pages2 years ago
Arrow.cn
Datasheet51 pages7 years ago

Inventory History

3 month trend:
-5.06%

Alternate Parts

Price @ 1000
$ 1.129
$ 1.65
Stock
656,245
201,365
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Frequency
-
-
Interface
SPI
SPI
Memory Size
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDC7200PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TDC7200PWR provided by its distributors.

Time-to-digital converter for time-of-flight (ToF) applications for LIDAR and ultrasonic 14-TSSOP -40 to 85
Time to Digital Converter 55ps 14-Pin TSSOP T/R
Stopwatch Ic Time To Digital Converter
TSSOP-14 ADC/DAC - Specialized ROHS
Analog Circuit, 1 Func, 1 Channel, PDSO14
TDC7200 3.6V 1.35mA 3.3V 1.2mm
TIME-TO-DIGITAL CONVERTER FOR TI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs1
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC7200PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages9 years ago
Datasheet46 pages9 years ago
Datasheet7 pages9 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet51 pages2 years ago
Arrow.cn
Datasheet51 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago