Mallory Sonalert TDC225K035NSE

Cap Tant Solid 2.2uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Dielectric MaterialTantalum
Technical
Capacitance2.2 µF
Max Operating Temperature125 °C
Tolerance10 %
Voltage Rating35 V

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert TDC225K035NSE.

RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago
Newark
Datasheet2 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert TDC225K035NSE.

Descriptions

Descriptions of Mallory Sonalert TDC225K035NSE provided by its distributors.

Cap Tant Solid 2.2uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
SOLID TANTALUM DIPPED TANTALUM
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; Capacitor Dielectric Type:Tantalum; Package/Case:E; Lead Spacing:3.2mm; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
Dielectric MaterialTantalum
Technical
Capacitance2.2 µF
Max Operating Temperature125 °C
Tolerance10 %
Voltage Rating35 V

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert TDC225K035NSE.

RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago
Newark
Datasheet2 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant