Texas Instruments TDC1000PWR

Ultrasonic sensing analog front end for level and concentration sensing 28-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight402.988471 mg
Technical
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Channels2
Number of Converters1
Number of Inputs2
Operating Supply Current5 mA
Output TypeDigital
PackagingTape & Reel (TR)
Resolution1.25 B
Sampling Rate2 sps
Schedule B8542390000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC1000PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet57 pages9 years ago
Datasheet55 pages9 years ago
Datasheet7 pages9 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet61 pages2 years ago
Arrow.cn
Datasheet61 pages8 years ago
Newark
Datasheet60 pages8 years ago
Datasheet57 pages9 years ago
Datasheet57 pages9 years ago

Inventory History

3 month trend:
+3.24%

Alternate Parts

Price @ 1000
$ 2.459
$ 2.81
$ 2.81
Stock
859,443
1,426,913
1,426,913
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TDC1000PWR provided by its distributors.

Ultrasonic sensing analog front end for level and concentration sensing 28-TSSOP -40 to 125
AFE General Purpose 3.3V/5V Medical 28-Pin TSSOP T/R
Analog Front End - AFE Ultrasonic Sensing Analog Front End
TSSOP-28 ADC/DAC - Specialized ROHS
Analog Circuit, 1 Func, 2 Channel, PDSO28
French Electronic Distributor since 1988
Analogue Front End, Aec-Q100, Tssop-28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight402.988471 mg
Technical
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Channels2
Number of Converters1
Number of Inputs2
Operating Supply Current5 mA
Output TypeDigital
PackagingTape & Reel (TR)
Resolution1.25 B
Sampling Rate2 sps
Schedule B8542390000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC1000PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet57 pages9 years ago
Datasheet55 pages9 years ago
Datasheet7 pages9 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet61 pages2 years ago
Arrow.cn
Datasheet61 pages8 years ago
Newark
Datasheet60 pages8 years ago
Datasheet57 pages9 years ago
Datasheet57 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago