NXP Semiconductors TDA8541T/N1,112

DA8541T Series 6 to 30 db Gain 1 W BTL Audio Amplifier - SOIC-8

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight453.59237 mg
Technical
Gain30 dB
Input Bias Current500 nA
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Power1.2 W
Max Power Dissipation800 mW
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current8 mA
Number of Channels1
Operating Supply Voltage5 V
Output Power1.2 W
Power Dissipation800 mW
Supply TypeSingle
Dimensions
Height1.45 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8541T/N1,112.

SHENGYU ELECTRONICS
Datasheet18 pages26 years ago
iiiC
Datasheet18 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TDA8541T/N1,112.

Related Parts

Descriptions

Descriptions of NXP Semiconductors TDA8541T/N1,112 provided by its distributors.

DA8541T Series 6 to 30 db Gain 1 W BTL Audio Amplifier - SOIC-8
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin SO Tube
Audio Power Amplifier, -40 C, Soic, 85 C Rohs Compliant: Yes
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, Bipolar, PDSO8
AMP, AUDIO, PWR, 1.2W, MONO, 8SOIC
R-PDSO-G8 TDA8541 Tube Depop Mute Short-Circuit and Thermal Protection Standby audio amplifier 2.2V 4.9mm 1.2W x 1 @ 8Ohm 12mA
AMP, AUDIO, PWR, 1.2W, MONO, 8SOIC; Output Power: 1.2W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 2.2V to 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.2V to 18V; Base Number: 8541; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; THD + N: 0.15% @ 0.5W, 8ohm, VCC=5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA8541TN1,112

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight453.59237 mg
Technical
Gain30 dB
Input Bias Current500 nA
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Power1.2 W
Max Power Dissipation800 mW
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current8 mA
Number of Channels1
Operating Supply Voltage5 V
Output Power1.2 W
Power Dissipation800 mW
Supply TypeSingle
Dimensions
Height1.45 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8541T/N1,112.

SHENGYU ELECTRONICS
Datasheet18 pages26 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago