STMicroelectronics TDA7492P13TR

TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins36
Technical
Max Operating Temperature85 °C
Max Output Power25 W
Max Power Dissipation5 W
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current26 mA
Output Power50 W
PackagingTape & Reel (TR)
Schedule B8542330000
Supply TypeSingle
Voltage Gain33.6 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7492P13TR.

SHENGYU ELECTRONICS
Datasheet27 pages11 years ago
STMicroelectronics
Datasheet26 pages12 years ago
iiiC
Datasheet26 pages12 years ago

Inventory History

3 month trend:
+98.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TDA7492P13TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics TDA7492P13TR provided by its distributors.

TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36
25 W + 25 W dual BTL class-D audio amplifier
AMPLIFIER, CLASS D, 2X25W, POWERSSO-36; Output Power: 25W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 8V to 26V; Amplifier Case Style: PowerSSO; No. of Pins: 36Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins36
Technical
Max Operating Temperature85 °C
Max Output Power25 W
Max Power Dissipation5 W
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current26 mA
Output Power50 W
PackagingTape & Reel (TR)
Schedule B8542330000
Supply TypeSingle
Voltage Gain33.6 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7492P13TR.

SHENGYU ELECTRONICS
Datasheet27 pages11 years ago
STMicroelectronics
Datasheet26 pages12 years ago
iiiC
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant