STMicroelectronics TDA7440D

TDA7440 e4 28-SOIC (0.295 7.50mm Width) BICMOS audio IC 7.6mm 10mA 9V 90dB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins28
Technical
Gain30 dB
InterfaceI2C
Max Operating Temperature70 °C
Max Supply Voltage10.2 V
Min Operating Temperature0 °C
Nominal Supply Current10 mA
Number of Channels2
Dimensions
Height2.35 mm
Length18.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7440D.

Future Electronics
Datasheet17 pages20 years ago
Datasheet17 pages20 years ago
SHENGYU ELECTRONICS
Datasheet17 pages20 years ago
iiiC
Datasheet17 pages20 years ago

Alternate Parts

Price @ 1000
$ 2.701
Stock
294,008
480,847
Authorized Distributors
1
8
Case/Package
SO
SO
Number of Pins
28
28
Logic Function
-
-
Frequency
-
-
Interface
I2C
I2C
Memory Size
-
-
Min Supply Voltage
-
6 V
Max Supply Voltage
10.2 V
10.2 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TDA7440D.

Descriptions

Descriptions of STMicroelectronics TDA7440D provided by its distributors.

TDA7440 e4 28-SOIC (0.295 7.50mm Width) BICMOS audio IC 7.6mm 10mA 9V 90dB
TDA7440D Series 10.2 V 4 Stereo Input Digitally Controlled Audio Processor SO-28
IC PROCESSOR AUDIO DGTL 28-SOIC
3 band tone controlAudio processor
RICHTEK RT9276GQW DC-DC CONV, BOOST, 1.2MHZ, WDFN-10
Audio Integrated Circuits Tone Control Digital
2 CHANNEL(S) TONE CONTROL CIRCUIT PDSO28
Audio Processor 28-Pin SO Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA7440D.

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins28
Technical
Gain30 dB
InterfaceI2C
Max Operating Temperature70 °C
Max Supply Voltage10.2 V
Min Operating Temperature0 °C
Nominal Supply Current10 mA
Number of Channels2
Dimensions
Height2.35 mm
Length18.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7440D.

Future Electronics
Datasheet17 pages20 years ago
Datasheet17 pages20 years ago
SHENGYU ELECTRONICS
Datasheet17 pages20 years ago
iiiC
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant