STMicroelectronics TDA7296

TDA7296 Series 70 V 60 W DMOS Audio Amplifier with Mute / ST-BY - MULTIWATT-15

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TDA7296 459 Buy Now »
USD
2.23 2.10 1.91 1.83 1.83
Verical
TDA7296 459 Buy Now »
USD
1.91 1.91 1.91
Avnet
TDA7296 0 ··
USD
2.10 2.07 1.91 1.91 1.91
Digi-Key
497-3966-5-ND 246 Buy Now »
USD
3.65 3.28 2.69 1.93 1.93
Mouser
511-TDA7296 380 Buy Now »
USD
3.65 3.10 2.68 1.92 1.82
Newark 2
57P3481 0 ··
USD
4.27 4.27 3.49 2.79 2.79
52R2332 7 Buy Now »
USD
4.03 3.49 2.58 1.98 1.98
Future Electronics
TDA7296 0 ··
USD
2.08 2.08 1.95 1.95
Farnell
1776051 36 Buy Now »
GBP
3.60 2.58 2.25 1.55 1.41
element14 APAC
1776051 23 Buy Now »
SGD
5.72 4.85 4.20 3.01 2.96
Avnet Europe
TDA7296 850 Buy Now »
EUR
2.39 2.02 1.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200419525 459 Buy Now »
JPY
316.00 298.00 221.00 218.00 218.00
Quest
TDA7296 190 Buy Now »
USD
5.65 2.82 2.64 2.64 2.64
EarthTron
TDA7296 183 ··
B+D Enterprises
TDA7296 70 Buy Now »
USD
6.93 6.01 5.08 5.08 5.08
JieJie Electronics
TDA7296 2,000 ··
4 Star Electronics
TDA7296 10 Send RFQ »
Abacus Technologies
TDA7296 307 ··
Ewing Components
TDA7296 7,173 Send RFQ »
GreenTree Electronics
TDA7296 850 Send RFQ »
RS Components
3802950 38 Buy Now »
GBP
2.44 2.17 1.98 1.52 1.52
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TDA7296 Contact ··
USD
4.26 4.26 4.26 4.26
Touchstone Systems
TDA7296 Contact Send RFQ »
XS Micro
TDA7296 Contact ··
SemiconductorPLUS
TDA7296 Contact ··

Descriptions

STMICROELECTRONICS TDA7296 AUDIO AMPLIFIERS
Avnet
AMP, AUDIO, DMOS, 15MULTIWATT; No. of Channels:1; Operating Temperature Range:0°C to +70°C; No. of Pins:15; Package / Case:Multiwatt; Base Number:7296; Min Load Impedance:8ohm; Power Rating RMS:60W; Supply Voltage Max:35V; Supply Voltage Min:10V; Termination Type:Through Hole
Farnell
IC, AMP, AUDIO, DMOS, 15MULTIWATT; Amplifier Class:AB; No. of Channels:1; Output Power:60W; Supply Voltage Range:± 10V to ± 35V; THD + N:0.005% @ 5W, 8ohm, VS = ± 24V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:Multiwatt; No. of Pins:15; SVHC:No SVHC (19-Dec-2011); Base Number:7296; Load Impedance Min:8ohm; Output Power Pout:60W @ 8ohm; Package / Case:Multiwatt; Power Rating RMS:60W; Supply Voltage Max:35V; Supply Voltage Min:10V; Termination Type:Through Hole
element14 APAC
TDA7296 Series 70 V 60 W DMOS Audio Amplifier with Mute / ST-BY - MULTIWATT-15
Future Electronics
IC AMP AUDIO 60W AB MULTIWATT15
Digi-Key
AMP, AUDIO, DMOS, 15MULTIWATT; No. of Channels:1; Operating Temperature Range:0°C to +70°C; No. of Pins:15; Package / Case:Multiwatt; Base Number:7296; Load Impedance Min:8ohm; Power Rating RMS:60W; Supply Voltage Max:35V; Supply ;RoHS Compliant: Yes
Newark
Audio Amp Speaker 1-CH Mono 60W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
Chip One Stop Japan
IC AMP AUDIO 60W AB MULTIWATT15 - TDA7296
iiiC
Power audio amplifier TDA7296 30W
RS Components
Audio Amp Speaker 1-CH Mono 60W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
Verical
70 V, 60 W DMOS audio amplifier with mute and standby
STMicroelectronics

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 15
Packaging Tube
Mounting Type Through Hole
RoHS Compliant
Output Power 60 W
Supply Voltage (DC) 35 V (max)
Lead-Free Status Lead Free
Quiescent Current 30 mA
Lifecycle Status Active

Documents

Farnell
Datasheet 15 pages 12 years ago
Datasheet 15 pages 12 years ago
element14 APAC
Datasheet 15 pages 12 years ago
Digi-Key
Datasheet 15 pages 12 years ago
iiiC
Datasheet 15 pages 12 years ago
B+D Enterprises
Datasheet 13 pages 16 years ago

Images

Alternate Names

ST MICRO TDA7296
STM TDA7296
SGS TDA7296
SGS THOMSON TDA7296
INMOS TDA7296
SGS THOMPSON TDA7296
SESCOSEM TDA7296
STMICR TDA7296
ST8 TDA7296
STMICROE TDA7296
WAFERSCALE TDA7296
SGS-ATES TDA7296
ST/SGS TDA7296
ST MICROELECTRONICS SEMI TDA7296
THOMS TDA7296
ST MIC TDA7296
SGST TDA7296
STMICROELECTRON TDA7296
WAFERSCALE INTEGRATION INC TDA7296
SGS-Thomson Microelectronics TDA7296
STMICROELECT TDA7296
SGS THOMP TDA7296
SGS/ST TDA7296
FAROUDJA TDA7296
STMICROEL TDA7296
ST Microeletronics TDA7296

Search for other parts like TDA7296 »