STMicroelectronics TDA7266SA

7 W + 7 W dual bridge amplifier

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-11951-5-ND 177 Buy Now »
USD
3.84 3.84 2.81 2.54 2.54
Newark
73T2467 0 ··
Farnell
1842541 0 ··
GBP
2.22 1.78 1.72 1.65 1.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
TDA7266SA 30,000 ··
4 Star Electronics
TDA7266SA 8 Send RFQ »
Abacus Technologies
TDA7266SA 3,700 ··
Ewing Components
TDA7266SA 7,500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TDA7266SA Contact Send RFQ »
North Star Micro
TDA7266SA Contact ··
SemiconductorPLUS
TDA7266SA Contact ··

Descriptions

IC, AMP, POWER, 24POWERSO; No. of Channels:2; Supply Voltage Range:3V to 18V; Load Impedance:8ohm; No. of Pins:15; SVHC:No SVHC (15-Dec-2010); Base Number:7266; Operating Temperature Range:0°C to +70°C; Output Power Pout:7W
Farnell
IC, AMP, POWER, 24POWERSO; No. of Channels:2; Supply Voltage Range:3V to 18V; Load Impedance:8ohm; No. of Pins:15; Base Number:7266; Operating Temperature Range:0°C to +70°C; Output Power Pout:7W ;RoHS Compliant: Yes
Newark
7 W + 7 W dual bridge amplifier
STMicroelectronics
IC AMP AUDIO AB DUAL CLIPWATT15
Digi-Key

Technical Specifications

RoHS Compliant
Output Power 7 W
Number of Pins 15
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Lifecycle Status Not Recommended for New Designs

Documents

Farnell
Datasheet 11 pages 13 years ago
Datasheet 11 pages 13 years ago
Datasheet 11 pages 13 years ago
Newark
Datasheet 11 pages 13 years ago

Alternate Names

ST MICRO TDA7266SA
STM TDA7266SA
SGS TDA7266SA
SGS THOMSON TDA7266SA
INMOS TDA7266SA
SGS THOMPSON TDA7266SA
SESCOSEM TDA7266SA
STMICR TDA7266SA
ST8 TDA7266SA
STMICROE TDA7266SA
WAFERSCALE TDA7266SA
SGS-ATES TDA7266SA
ST/SGS TDA7266SA
ST MICROELECTRONICS SEMI TDA7266SA
THOMS TDA7266SA
ST MIC TDA7266SA
SGST TDA7266SA
STMICROELECTRON TDA7266SA
WAFERSCALE INTEGRATION INC TDA7266SA
SGS-Thomson Microelectronics TDA7266SA
STMICROELECT TDA7266SA
SGS THOMP TDA7266SA
SGS/ST TDA7266SA
FAROUDJA TDA7266SA
STMICROEL TDA7266SA
ST Microeletronics TDA7266SA

Search for other parts like TDA7266 »