STMicroelectronics TDA4605

Switching Controller 200 Khz Switching Freq-max PDIP8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Nominal Supply Current3 mA
Operating Supply Voltage20 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA4605.

Nu Horizons
Datasheet7 pages20 years ago
B+D Enterprises
Datasheet21 pages28 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TDA4605.

Descriptions

Descriptions of STMicroelectronics TDA4605 provided by its distributors.

SWITCHING CONTROLLER 200 kHz SWITCHING FREQ-MAX PDIP8
TDA4605 e3 Power Supply Controller Tube power supply controller 2.54mm 20V 200kHz 0.5A
Control IC for Switched-Mode Power Supplies using MOS-Transistors / IC POWER SUPPLY CONTROLLER 8DIP
Primary SMPS controller (variable frequency)
IC POWER SUPPLY CONTROLLER 8DIP
Video Integrated Circuits SMPS Controller
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Nominal Supply Current3 mA
Operating Supply Voltage20 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA4605.

Nu Horizons
Datasheet7 pages20 years ago
B+D Enterprises
Datasheet21 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant