Infineon TDA21310

OEMs, CMs ONLY (NO BROKERS)

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Max Operating Temperature125 °C
Max Output Current40 A
Max Supply Current550 µA
Max Supply Voltage16 V
Min Operating Temperature-25 °C
Min Supply Voltage5 V
Number of Drivers2
Number of Outputs1

Documents

Download datasheets and manufacturer documentation for Infineon TDA21310.

Engineering Resources

View Evaluation kits and Reference designs for Infineon TDA21310.

Descriptions

Descriptions of Infineon TDA21310 provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
HALF BRDG BASED MOSFET DRIVER

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Max Operating Temperature125 °C
Max Output Current40 A
Max Supply Current550 µA
Max Supply Voltage16 V
Min Operating Temperature-25 °C
Min Supply Voltage5 V
Number of Drivers2
Number of Outputs1

Documents

Download datasheets and manufacturer documentation for Infineon TDA21310.

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant
Compliance Statements