Infineon TDA21211

IC Mosfet Driver IQFN-40
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins40
Technical
Max Operating Temperature150 °C
Max Output Current35 A
Min Operating Temperature-40 °C
Number of Outputs1
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Infineon TDA21211.

Upverter
Datasheet20 pages14 years ago
iiiC
Datasheet20 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon TDA21211.

Descriptions

Descriptions of Infineon TDA21211 provided by its distributors.

IC MOSFET DRIVER IQFN-40
HALF BRIDGE BASED PRPHL DRVR PQCC40
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Number of Pins40
Technical
Max Operating Temperature150 °C
Max Output Current35 A
Min Operating Temperature-40 °C
Number of Outputs1
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Infineon TDA21211.

Upverter
Datasheet20 pages14 years ago
iiiC
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements