STMicroelectronics TDA2050V

Audio Amp Speaker 1-CH Mono 50W Class-AB 5-Pin(5+Tab) PENTAWATT Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TDA2050V 0 ··
Newark 2
89K1047 0 ··
57P3452 0 ··
Farnell
1094345 0 ··
GBP
2.39 1.96 1.62 1.19 1.19
element14 APAC
1094345 0 ··
SGD
3.98 3.55 2.91 1.99 1.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
67930 13 Buy Now »
EUR
2.35 2.35 2.35 2.35 2.35
Abtronics
TDA2050V 10 ··
JieJie Electronics
TDA2050V 10,000 ··
4 Star Electronics
TDA2050V 25 Send RFQ »
Abacus Technologies
TDA2050V 12,564 ··
Ewing Components
TDA2050V 57,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TDA2050V Contact Send RFQ »
North Star Micro
TDA2050V Contact ··
XS Micro
TDA2050V Contact ··
SemiconductorPLUS
TDA2050V Contact ··
TransparentC
TDA2050V Contact ··

Descriptions

Audio Amp Speaker 1-CH Mono 50W Class-AB 5-Pin(5+Tab) PENTAWATT Tube
Avnet
Audio Power Amplifier IC; Load Impedance Min:4ohm; Supply Voltage Min:4.5V; Supply Voltage Max:25V; Package/Case:5-Pentawatt; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; Amplifier Class:AB; Bandwidth:80kHz ;RoHS Compliant: Yes
Newark
AMP, AUDIO, 25W, 2050, PENTAWATT-5; No. of Channels:1; Power, RMS:35W; Min Load Impedance:4ohm; Voltage, Supply Min:4.5V; Voltage, Supply Max:25V; Case Style:Pentawatt; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; Amplifier IC Type:Audio Power; Bandwidth:0.08MHz; Base Number:2050; Device Marking:TDA2050V; IC Generic Number:2050; Logic Function Number:2050; No. of Amplifiers:1; Operational Amplifier Features:Hi-Fi; Power Output:25W; Slew Rate:8; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Input Offset Max:15mV; Voltage, Supply +Nom:18V
Farnell
AMP, AUDIO, 25W, 2050, PENTAWATT-5; Amplifier Class:AB; No. of Channels:1; Output Power:25W; Supply Voltage Range:± 4.5V to ± 25V; THD + N:0.02% @ 20W, 8ohm, VS=± 22V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +150°C; Amplifier Case Style:Pentawatt V; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Power; Bandwidth:80kHz; Base Number:2050; Device Marking:TDA2050V; IC Generic Number:2050; Input Offset Voltage Max:15mV; Load Impedance Min:4ohm; Logic Function Number:2050; No. of Amplifiers:1; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Hi-Fi; Output Power Pout:32W; Package / Case:Pentawatt; Power Rating RMS:35W; Slew Rate:8; Supply Voltage + Nom:18V; Supply Voltage Max:25V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
IC TDA2050/TDA2050V SGS THOMSON TO220
Halfin
32 W hi-fi audio power amplifier
STMicroelectronics

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Input Voltage (DC) 15 V
Mounting Type Through Hole
Number of Pins 5
Lifecycle Status Not Recommended for New Designs
RoHS Compliant
Quiescent Current 30 mA
Packaging Tube
Bandwidth 80 kHz
Slew Rate 8 V/μs
Output Power 32 W
Supply Voltage (DC) 18 V
Supply Current 90 mA

Documents

Farnell
Datasheet 18 pages 11 years ago
Digi-Key
Datasheet 13 pages 14 years ago
Verical
Datasheet 13 pages 14 years ago
Jameco
Datasheet 14 pages 7 years ago
iiiC
Datasheet 18 pages 11 years ago
B+D Enterprises
Datasheet 13 pages 16 years ago

Images

Alternate Names

ST MICRO TDA2050V
STM TDA2050V
SGS TDA2050V
SGS THOMSON TDA2050V
INMOS TDA2050V
SGS THOMPSON TDA2050V
SESCOSEM TDA2050V
STMICR TDA2050V
ST8 TDA2050V
STMICROE TDA2050V
WAFERSCALE TDA2050V
SGS-ATES TDA2050V
ST/SGS TDA2050V
ST MICROELECTRONICS SEMI TDA2050V
THOMS TDA2050V
ST MIC TDA2050V
SGST TDA2050V
STMICROELECTRON TDA2050V
WAFERSCALE INTEGRATION INC TDA2050V
SGS-Thomson Microelectronics TDA2050V
STMICROELECT TDA2050V
SGS THOMP TDA2050V
SGS/ST TDA2050V
FAROUDJA TDA2050V
STMICROEL TDA2050V
ST Microeletronics TDA2050V

Search for other parts like TDA2050 »