STMicroelectronics TDA2030A

THROUGH-HOLE Non-RoHS Compliant AUDIO AMPLIFIER Not Qualified audio amplifier 150C 200nA 4.8mm 2mV

Price and Stock

Technical Specifications

Technical
Input Bias Current200 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage36 V
Min Dual Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Nominal Supply Current40 mA
Number of Channels1
Output Current per Channel3.5 A
Dimensions
Height4.8 mm

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TDA2030A.

Descriptions

Descriptions of STMicroelectronics TDA2030A provided by its distributors.

THROUGH-HOLE Non-RoHS Compliant AUDIO AMPLIFIER Not Qualified audio amplifier 150C 200nA 4.8mm 2mV
Audio Amplifier, 1 Func, PZIP5
18W Hi-Fi AMPLIFIER AND 35W DRIVER
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 2030A
  • TDA-2030A

Technical Specifications

Technical
Input Bias Current200 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage36 V
Min Dual Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Nominal Supply Current40 mA
Number of Channels1
Output Current per Channel3.5 A
Dimensions
Height4.8 mm

Compliance

Environmental Classification
RoHSNon-Compliant