STMicroelectronics TDA2003H

Audio Amp Speaker 1-CH Mono 12W Class-AB 5-Pin(5+Tab) PENTAWATT Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TDA2003H 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TDA2003H 54 ··
4 Star Electronics
TDA2003H 29 Send RFQ »
Abtronics
TDA2003H 3 ··
Area51
TDA2003H 27 ··
USD
2.75 2.75 2.75 2.75 2.75
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TDA2003H Contact ··
Touchstone Systems
TDA2003H Contact Send RFQ »
SemiconductorPLUS
TDA2003H Contact ··
XS Micro
TDA2003H Contact ··

Descriptions

Audio Amp Speaker 1-CH Mono 12W Class-AB 5-Pin(5+Tab) PENTAWATT Tube
Avnet
Single BTL output amplifier
STMicroelectronics

Technical Specifications

Packaging Tube
Mounting Type Through Hole
RoHS Compliant
Output Power 12 W
Supply Voltage (DC) 18 V
Lead-Free Status Lead Free
Quiescent Current 44 mA
Supply Current 3.5 A
Lifecycle Status Not Recommended for New Designs
Output Voltage 7.7 V

Documents

Future Electronics
Datasheet 10 pages 18 years ago
Mouser
Datasheet 10 pages 18 years ago
Farnell
Datasheet 10 pages 18 years ago

Images

Alternate Names

ST MICRO TDA2003H
STM TDA2003H
SGS TDA2003H
SGS THOMSON TDA2003H
INMOS TDA2003H
SGS THOMPSON TDA2003H
SESCOSEM TDA2003H
STMICR TDA2003H
ST8 TDA2003H
STMICROE TDA2003H
WAFERSCALE TDA2003H
SGS-ATES TDA2003H
ST/SGS TDA2003H
ST MICROELECTRONICS SEMI TDA2003H
THOMS TDA2003H
ST MIC TDA2003H
SGST TDA2003H
STMICROELECTRON TDA2003H
WAFERSCALE INTEGRATION INC TDA2003H
SGS-Thomson Microelectronics TDA2003H
STMICROELECT TDA2003H
SGS THOMP TDA2003H
SGS/ST TDA2003H
FAROUDJA TDA2003H
STMICROEL TDA2003H
ST Microeletronics TDA2003H

Search for other parts like TDA2003 »