C&K Components TDA08H0SB1

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Case/PackageDIP
Contact MaterialCopper
Contact PlatingGold, Nickel
Mechanical Life1 kcycles
MountSurface Mount
Technical
Contact Current Rating25 mA
Contact Resistance100 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Insulation Resistance100 MΩ
Lead/Base StyleGull Wing
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Poles8
Number of Positions8
Operating Force4.9 N
OrientationStraight
TerminationGull Wing
Throw Configuration8PST, SPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth8.12 mm
Height2.3 mm
Lead Pitch1.27 mm
Length11.2776 mm
Pitch1.27 mm
Terminal Pitch1.27 mm
Width11.29 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TDA08H0SB1.

Upverter
Datasheet3 pages8 years ago
element14 APAC
Datasheet2 pages0 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages9 years ago
element14
Datasheet2 pages13 years ago
Future Electronics
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+8.84%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TDA08H0SB1.

Related Parts

Descriptions

Descriptions of C&K Components TDA08H0SB1 provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
DIP SWITCH, TDA SERIES, SPST, DIP SEALED, SMD, 25 MA, 24 VDC ROHS COMPLIANT: YES
Slide Dip Switch, 8 Switches, Spst, Latched, 0.025A, 24Vdc, Solder Terminal, Surface Mount-Straight
SWITCH SLIDE DIP SPST 0.025A 24V
DIP switche, Off-On, 8 pole, straight, 25 mA/24 VDC, TDA08H0SB1
TDA Series Ultra Mini SPST 8 Position Surface Mount Half-Pitch DIP Switch
DIP SWITCH, POSITION 8; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: TDA Series; Switc
C & K COMPONENTS - TDA08H0SB1 - Commutateur DIP / SIP, 8 Circuit(s), Glissi¨¨re, Montage en surface, SPST, 24 VDC, 25 mA

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA08H0SB1.

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Case/PackageDIP
Contact MaterialCopper
Contact PlatingGold, Nickel
Mechanical Life1 kcycles
MountSurface Mount
Technical
Contact Current Rating25 mA
Contact Resistance100 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Insulation Resistance100 MΩ
Lead/Base StyleGull Wing
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Poles8
Number of Positions8
Operating Force4.9 N
OrientationStraight
TerminationGull Wing
Throw Configuration8PST, SPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth8.12 mm
Height2.3 mm
Lead Pitch1.27 mm
Length11.2776 mm
Pitch1.27 mm
Terminal Pitch1.27 mm
Width11.29 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TDA08H0SB1.

Upverter
Datasheet3 pages8 years ago
element14 APAC
Datasheet2 pages0 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages9 years ago
element14
Datasheet2 pages13 years ago
Future Electronics
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago