C&K Components TDA02H0SB1R

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Case/PackageDIP
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Lead/Base StyleGull Wing
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Poles2
Number of Positions2
OrientationStraight
PackagingTape and Reel
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth8.12 mm
Length3.6576 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TDA02H0SB1R.

Sager Electronics
Datasheet3 pages8 years ago
Datasheet3 pages6 years ago
Factory Futures
Datasheet2 pages12 years ago
Master Electronics
Datasheet3 pages9 years ago
element14
Datasheet2 pages0 years ago
Electro Sonic
Datasheet3 pages9 years ago
Newark
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-12.64%

Alternate Parts

Price @ 1000
$ 1.66
$ 1.36
$ 1.36
Stock
453,705
289,752
289,752
Authorized Distributors
18
15
15
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
2
2
2
Throw Configuration
SPST
DPST, SPST
DPST, SPST
Termination
Gull Wing
Gull Wing
Gull Wing
Contact Current Rating
-
25 mA
25 mA
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles
1 kcycles

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TDA02H0SB1R.

Related Parts

Descriptions

Descriptions of C&K Components TDA02H0SB1R provided by its distributors.

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 25MA 24V
TDA Series Ultra Mini SPST 2 Position Surface Mount Half-Pitch DIP Switch
SWITCH, FLUSH, SPST, 2 WAY, SMD; Switch Type:DIP; Contact Configuration:SPST; No. of Switch Positions:2; Actuator Style:Flush Slide; Pitch Spacing:1.27mm; Contact Current DC Max:25mA; Switch Mounting:SMD; SVHC:No SVHC (19-Dec-2012); MSL:MSL 2A - 4 weeks

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA02-H0-SB1R
  • TDA02H0SB1R.

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Case/PackageDIP
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Lead/Base StyleGull Wing
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Poles2
Number of Positions2
OrientationStraight
PackagingTape and Reel
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth8.12 mm
Length3.6576 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TDA02H0SB1R.

Sager Electronics
Datasheet3 pages8 years ago
Datasheet3 pages6 years ago
Factory Futures
Datasheet2 pages12 years ago
Master Electronics
Datasheet3 pages9 years ago
element14
Datasheet2 pages0 years ago
Electro Sonic
Datasheet3 pages9 years ago
Newark
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago