Triad Magnetics TCT40-05E07K

UL/cUL - 120/208/240V Class II Control Xfmr 24V@1.67A w/Leads: REV D

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
237-1244-ND 168 Buy Now »
USD
16.35 12.08 10.48 10.22 10.22
Carlton-Bates
40308798944 0 ··
USD
14.31 14.31 14.31 14.31 14.31
Newark
89J9292 3 Buy Now »
USD
16.97 16.66 14.50 14.50 14.50
Onlinecomponents.com
TCT4005E07K 130 Buy Now »
USD
13.23 13.23 11.06 9.50 9.50
Master Electronics
TCT4005E07K 111 ··
USD
13.23 13.23 11.06 9.50 9.50
Allied Electronics
70218322 78 Buy Now »
USD
13.39 11.87 11.87 11.87 11.87
Mouser
553-05E07K 50 Buy Now »
USD
16.35 12.08 10.48 10.22 10.22
Gopher Electronics
TCT40-05E07K 15 Buy Now »
USD
15.03 12.88 10.25 10.25 10.25
Future Electronics
TCT40-05E07K 0 ··
USD
10.17 10.17 10.17
Electro Sonic
TCT4005E07K 130 Buy Now »
USD
14.02 14.02 11.72 10.07 10.07
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TCT40-05E07K Contact ··

Descriptions

UL/cUL - 120/208/240V Class II Control Xfmr 24V@1.67A w/Leads: REV D
Future Electronics
Control Transformer; Output Voltage:24V; Supply Voltage:240V; Power Rating:40W; Series:TCT40; Transformer Type:Control; Transformer Mounting:Chassis; Approval Bodies:UL, CSA; External Height:2.22"; External Width:3.64" ;RoHS Compliant: Yes
Newark
Control Transformer 50/60 Hz 40 VA
Carlton-Bates
UL/cUL - 120/208/240V Class II
Master Electronics
XFRMR LAMINATED 40VA CHAS MOUNT
Digi-Key
Specialized Transformers 120/208/240V 24V@1.6 12 Inch Leads
Mouser

Technical Specifications

Output Current 1.67 A
Size-Height 56.388 mm
Weight 680.388555 g
Supply Voltage (DC) 240 V
Lead-Free Status Lead Free
Mounting Type Through Hole
Output Voltage 24 V
RoHS Compliant
Power Rating 40 W
Size-Width 92.46 mm
Packaging Bulk
Size-Length 92.456 mm
Frequency 833.333 mHz

Documents

Newark
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 3 pages 8 years ago
Future Electronics
Datasheet 1 page 2 years ago
Electro Sonic
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 12 years ago

Images

Alternate Names

TRIAD TCT40-05E07K
TRIA TCT40-05E07K
TRIAD MAGNETIC TCT40-05E07K
TRIAD MAGNET TCT40-05E07K
Triad Semiconductor TCT40-05E07K
TRIAD MAG TCT40-05E07K

Search for other parts like TCT40 »