Samtec TCSD-10-01-N

Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount Automotive Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SAM9024-ND 56 Buy Now »
USD
6.05 5.52 4.21 3.35 3.16
Arrow
TCSD-10-01-N 68 Buy Now »
USD
4.70 4.42 4.20 4.20 4.20
Newark
33R1353 367 Buy Now »
USD
6.59 5.88 5.26 3.84 3.65
Verical
TCSD-10-01-N 68 Buy Now »
USD
4.42 4.42 4.42 4.42
Sager Electronics
TCSD-10-01-N 0 ··
USD
4.16 4.16 4.16 3.41 3.17
Avnet
TCSD-10-01-N 0 ··
USD
4.93 4.81 4.32 4.32 4.32
element14 APAC
1753859 629 Buy Now »
SGD
9.02 9.02 9.02 9.02 9.02
Farnell
1753859 434 Buy Now »
GBP
4.09 3.81 3.14 2.50 2.40
Avnet Europe
TCSD-10-01-N 0 ··
USD
6.21 6.21 6.21 2.54 2.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
TCSD-10-01-N 8 Buy Now »
USD
3.91 3.91 3.91 3.91 3.91
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TCSD-10-01-N Contact ··

Descriptions

SOCKET, IDC, 2MM, 20WAY; Connector Type:Wire-to-Board; Series:TCSD; Contact Termination:IDC; Gender:Socket; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold over Nickel; Contact Material:Beryllium Copper; ;RoHS Compliant: Yes
Newark
Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount Automotive Tube
Sager Electronics
Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount Tube
Avnet
SOCKET, IDC, 2MM, 20WAY; Connector Type:Wire-to-Board; Series:TCSD; Contact Termination:IDC; Gender:Socket; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold over Nickel; Contact Material:Beryllium Copper; Connector Type:Wire-to-Board; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Contact Resistance:10mohm; Current Rating:1A; Insulator Material:Glass Filled Polyester; Lead Spacing:2mm; Max Wire Size AWG:28AWG; No. of Ways:20; Operating Temperature Max:105°C; Temperature Operating Min:-40°C; Termination Method:IDC/IDT
Farnell
SOCKET, IDC, 2MM, 20WAY; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Connector Type:Wire-to-Board; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Contact Resistance:10mohm; Current Rating:1A; Insulator Material:Glass Filled Polyester; Lead Spacing:2mm; No. of Ways:20; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:IDC / IDT; Wire Size AWG Max:28AWG
element14 APAC
Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount Automotive Tube
Verical
CONN SOCKET 20 POS 2MM GOLD
Digi-Key
Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount Tube
Avnet Europe

Technical Specifications

Current Rating 1 A
Contact Material Beryllium Copper
Contact Resistance 10 mΩ
RoHS Compliant
Contact Plating Gold Gold over Nickel
Number of Contacts 20
REACH SVHC Compliance No SVHC
Gender Female

Documents

Farnell
Datasheet 1 page 7 years ago
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC TCSD-10-01-N
SAMTECH TCSD-10-01-N
SAMT TCSD-10-01-N
SANTEC TCSD-10-01-N
SMT TCSD-10-01-N
SAMTEK TCSD-10-01-N
SAT TCSD-10-01-N
SMTC TCSD-10-01-N
SAMTE TCSD-10-01-N
SAC TCSD-10-01-N
SAMTEC USA TCSD-10-01-N
Samtec Incorporated TCSD-10-01-N
SAMZ TCSD-10-01-N
SAMTEC INC (VA) TCSD-10-01-N
SAMTEC/NO TCSD-10-01-N
SAMTEC (EUROPE)LTD TCSD-10-01-N
0797 SAMTEC TCSD-10-01-N
SAMTEC(RoHS) TCSD-10-01-N
SAMLEX AMERICA TCSD-10-01-N
SAMTEC/NONE TCSD-10-01-N
Samtec from Components Direct TCSD-10-01-N
Samtec Europa GmbH TCSD-10-01-N
ST$ TCSD-10-01-N
Samtec Inc. TCSD-10-01-N

Search for other parts like TCSD-10 »