Tamura TCS-05

Current Transformer 1: 60 500Vrms 0.006Ohm Prim. DCR 0.00175Ohm Sec. DCR 0.72uH Prim. 6000mA Prim. 6 Terminal Gull...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating6 A
DC Resistance (DCR)1.75 Ω
Frequency250 kHz
Inductance720 µH
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationGull Wing
Turns Ratio1:60
Dimensions
Height - Seated (Max)5.5 mm
Length7 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Tamura TCS-05.

Master Electronics
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Tamura TCS-05.

Related Parts

Descriptions

Descriptions of Tamura TCS-05 provided by its distributors.

Current Transformer 1:60 500Vrms 0.006Ohm Prim. DCR 0.00175Ohm Sec. DCR 0.72uH Prim. 6000mA Prim. 6 Terminal Gull Wing SMD
TRANSFMR CRNT SENS 6A 1:60 RATIO
CURR SENSE XFMR 1:60 SMD

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA/MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • TAMURA KOSEN
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCS05

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating6 A
DC Resistance (DCR)1.75 Ω
Frequency250 kHz
Inductance720 µH
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationGull Wing
Turns Ratio1:60
Dimensions
Height - Seated (Max)5.5 mm
Length7 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Tamura TCS-05.

Master Electronics
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant