onsemi TCP-3033H-QT

Passive Tunable Integrated Circuits (PTIC), 3.3 pF 6 Pin QFN
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins6
Technical
Frequency700 MHz
Max Frequency2.7 GHz
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Operating Supply Voltage10 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for onsemi TCP-3033H-QT.

onsemi
Datasheet7 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi TCP-3033H-QT.

Descriptions

Descriptions of onsemi TCP-3033H-QT provided by its distributors.

Passive Tunable Integrated Circuits (PTIC), 3.3 pF 6 Pin QFN
Tuners Mobile/Radio 2700MHz 6-Pin QFN T/R
RF Wireless Misc PTIC QFN IN REEL
PTIC QFN IN TAPE AND REEL / 8000 REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageQFN
Number of Pins6
Technical
Frequency700 MHz
Max Frequency2.7 GHz
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Operating Supply Voltage10 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for onsemi TCP-3033H-QT.

onsemi
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago