Vishay TCMT1107

OPTOISOLATOR 3.75KV TRANS 4-SOP / DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio160 %
Fall Time4.7 s
Forward Current60 mA
Forward Voltage1.35 V
Input Current50 mA
Isolation Voltage3.75 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
PackagingTape and Reel
Power Dissipation100 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 s
Schedule B8541408000
Turn-Off Delay Time4 µs
Turn-On Delay Time1.5 µs
Voltage6 V
Voltage Rating (DC)70 V
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay TCMT1107.

Newark
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet7 pages9 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet7 pages10 years ago
Datasheet7 pages9 years ago
Datasheet8 pages14 years ago
element14
Datasheet8 pages14 years ago
Datasheet9 pages15 years ago
Mouser
Datasheet10 pages18 years ago
Upverter
Technical Drawing9 pages4 years ago
TME
Datasheet9 pages7 years ago
iiiC
Datasheet8 pages11 years ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-10.90%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TCMT1107.

Related Parts

Descriptions

Descriptions of Vishay TCMT1107 provided by its distributors.

OPTOISOLATOR 3.75KV TRANS 4-SOP / DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, SINGLE CHANNEL, HALF PITCH MINI-FLAT PACKAGE Transistor Output Optocoupler, 1-Element, 3750V Isolation
TCMT1107 Series Single Channel 70V 3750Vrms Phototransistor Optocoupler - SOP-4
OPTOCOUPLER, TRANSISTOR, 3750VRMS; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:4; Operating Temperature Range:-40°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMT1107.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio160 %
Fall Time4.7 s
Forward Current60 mA
Forward Voltage1.35 V
Input Current50 mA
Isolation Voltage3.75 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
PackagingTape and Reel
Power Dissipation100 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 s
Schedule B8541408000
Turn-Off Delay Time4 µs
Turn-On Delay Time1.5 µs
Voltage6 V
Voltage Rating (DC)70 V
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay TCMT1107.

Newark
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet7 pages9 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet7 pages10 years ago
Datasheet7 pages9 years ago
Datasheet8 pages14 years ago
element14
Datasheet8 pages14 years ago
Datasheet9 pages15 years ago
Mouser
Datasheet10 pages18 years ago
Upverter
Technical Drawing9 pages4 years ago
TME
Datasheet9 pages7 years ago
iiiC
Datasheet8 pages11 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago