Microchip TCM809TENB713

Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Accuracy1.5 %
Max Operating Temperature85 °C
Max Output Current20 mA
Max Power Dissipation320 mW
Max Reset Threshold Voltage3.11 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.04 V
Min Supply Voltage1 V
Nominal Supply Current9 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current9 µA
Overvoltage Threshold3.11 V
Power Dissipation320 mW
Quiescent Current12 µA
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage3.08 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3.04 V
Voltage3 V
Watchdog TimerNo
Dimensions
Height1.016 mm
Lead Pitch2.05 mm
Length3.0226 mm
Row Spacing2.64 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Microchip TCM809TENB713.

Microchip
Datasheet16 pages11 years ago
Newark
Datasheet16 pages19 years ago
Mouser
Datasheet14 pages20 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
-13.55%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.3
$ 0.3
Stock
1,602,123
518,242
518,242
Authorized Distributors
13
14
14
Case/Package
TO-236-3
TO-236-3
TO-236-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
3.04 V
3.04 V
3.04 V
Overvoltage Threshold
3.11 V
3.11 V
3.11 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TCM809TENB713.

Related Parts

Descriptions

Descriptions of Microchip TCM809TENB713 provided by its distributors.

Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
TCM809 Series 3.08 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23
MCU RESET MONITOR, 3.08V, SOT-23B-3; No. of Monitored Voltages:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Output Type:Active-Low, Push-Pull; IC Case / Package:SOT-23B; No. of Pins:3Pins; Delay Time:320ms RoHS Compliant: Yes
Number of Inputs Monitored = 1 / Reset Type = Active Low / Reset Delay Time ms = 320 / Output Type = Push-Pull / Voltage Threshold V = 3.08 / Supply Current uA = 9 / Supply Voltage Min. V = 1.2 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.05 / Width mm = 1.4 / Height mm = 1.02 / Power Dissipation (Pd) mW = 320

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Accuracy1.5 %
Max Operating Temperature85 °C
Max Output Current20 mA
Max Power Dissipation320 mW
Max Reset Threshold Voltage3.11 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.04 V
Min Supply Voltage1 V
Nominal Supply Current9 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current9 µA
Overvoltage Threshold3.11 V
Power Dissipation320 mW
Quiescent Current12 µA
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage3.08 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3.04 V
Voltage3 V
Watchdog TimerNo
Dimensions
Height1.016 mm
Lead Pitch2.05 mm
Length3.0226 mm
Row Spacing2.64 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Microchip TCM809TENB713.

Microchip
Datasheet16 pages11 years ago
Newark
Datasheet16 pages19 years ago
Mouser
Datasheet14 pages20 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements