Microchip TCM809JVNB713

Voltage Supervisor, Active-High, Push-Pull Reset, 1.2 V to 5.5 V, 320 ms, 4 V, 3 Pins, SOT-23B
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Power Dissipation320 mW
Max Reset Threshold Voltage4.06 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.93 V
Min Supply Voltage1 V
Nominal Supply Current12 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current12 µA
Overvoltage Threshold4.06 V
PackagingCut Tape
Power Dissipation320 mW
Quiescent Current12 µA
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage4 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3.93 V
Watchdog TimerNo
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip TCM809JVNB713.

element14 APAC
Datasheet16 pages11 years ago
Farnell
Datasheet16 pages19 years ago
element14
Datasheet14 pages19 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
+262%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.35
Stock
555,644
968,460
Authorized Distributors
12
9
Case/Package
TO-236-3
TO-236-3
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
3.93 V
3.93 V
Overvoltage Threshold
4.06 V
4.06 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TCM809JVNB713.

Related Parts

Descriptions

Descriptions of Microchip TCM809JVNB713 provided by its distributors.

Voltage Supervisor, Active-High, Push-Pull Reset, 1.2 V to 5.5 V, 320 ms, 4 V, 3 Pins, SOT-23B
Voltage supervisor,4.00V, PP, Low, SOT23 | Microchip Technology Inc. TCM809JVNB713
Processor Supervisor 4V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
TCM809 Series 4 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT23B-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCM809JVNB713.

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Power Dissipation320 mW
Max Reset Threshold Voltage4.06 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.93 V
Min Supply Voltage1 V
Nominal Supply Current12 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current12 µA
Overvoltage Threshold4.06 V
PackagingCut Tape
Power Dissipation320 mW
Quiescent Current12 µA
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage4 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3.93 V
Watchdog TimerNo
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip TCM809JVNB713.

element14 APAC
Datasheet16 pages11 years ago
Farnell
Datasheet16 pages19 years ago
element14
Datasheet14 pages19 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements