Microchip TCM680EPA

Charge Pump INV/STPUP ±10V/±6V 10mA 8-Pin PDIP


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet Europe
TCM680EPA Buy Now »

Descriptions

Charge Pump INV/STPUP ±10V/±6V 10mA 8-Pin PDIP
Avnet Europe

Technical Specifications

Mounting Type Through Hole
Output Current 10 mA
RoHS Non-Compliant
Output Power 730 mW
Number of Outputs 2
Lead-Free Status Lead Free
Packaging Bulk
Number of Pins 8
Case / Package / Footprint DIP
Output Voltage 2 V

Documents

Digi-Key
Datasheet 18 pages 11 years ago
Mouser
Datasheet 18 pages 14 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Alternate Names

Microchip Technology TCM680EPA
MICROCHIP TECHNOLOGY INC TCM680EPA
MICROCHIP TECH TCM680EPA
MICROCHI TCM680EPA
MICROC TCM680EPA
MCHP TCM680EPA
MICROCH TCM680EPA
MCP TCM680EPA
MCRCH TCM680EPA
MICROHIP TCM680EPA
MICROSHIP TCM680EPA
MICCHP TCM680EPA
MTech TCM680EPA
MICROCHP TCM680EPA
MICRIOCHIP TCM680EPA
MICROCHIP TECHNOLOGY (VA) TCM680EPA
MICROCHIP TECHNOLOGIES TCM680EPA
MICROCHIP TECHNOLOGY IRELAND LIMITED TCM680EPA
MICROCHIP TECHNOLOGY IRELAND TCM680EPA
MICROCHIP TECHNOLO TCM680EPA
MICROCHIPTECHNOLOGYINCORPORATED TCM680EPA
MICROCHIP-PBFREE TCM680EPA
MICROCHIP CORPORATION TCM680EPA
MICHROCHIP TCM680EPA
Microcchip TCM680EPA

Search for other parts like TCM680 »