EnOcean TCM 300

MODULE, SOC, RFTRX W8051 MCU, 868MHZ

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24W7751 235 Buy Now »
USD
19.11 19.11 19.11 19.11 19.11
Digi-Key 3
1084-1011-1-ND 221 Buy Now »
USD
27.83 25.74 22.26 22.26 22.26
1084-1011-6-ND 221 Buy Now »
USD
27.83 25.74 22.26 22.26 22.26
1084-1011-2-ND 0 ··
USD
21.20 21.20
Farnell
2134192 235 Buy Now »
GBP
12.60 12.60 12.60 12.60 12.60
element14 APAC
2134192 235 Buy Now »
SGD
41.21 38.12 32.97 32.97 32.97
RS Components
7863211 196 Buy Now »
GBP
12.13 11.65 11.65 11.65 11.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
TCM 300 Contact ··

Descriptions

MODULE, SOC, RFTRX W8051 MCU, 868MHZ
Newark
MODULE, SOC, RFTRX W8051 MCU, 868MHZ; Frequency Max:868.3MHz; Modulation Type:ASK; Data Rate Max:125Kbps; Module Interface:(Not Available); Supply Voltage Min:2.6V; Supply Voltage Max:4.5V; Sensitivity dBm:-96dBm; RF Transceiver Applications:Industrial & Lighting Control, Wireless Sensor Network; Supply Current:24mA; Frequency Range:868.3MHz; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.6V to 4.5V
element14 APAC
RF TXRX MODULE ISM<1GHZ
Digi-Key
Transceiver module 868MHz
RS Components
MODULE, SOC, RFTRX W8051 MCU, 868MHZ
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 2.6 V (min)
Supply Current 24 mA
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 5 years ago

Images

Alternate Names

ENOCEAN (VA) TCM 300

Search for other parts like TCM 300 »