Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio300 %
Fall Time4.7 s
Forward Current60 mA
Forward Voltage1.25 V
Input Current60 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
PackagingCut Tape
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Rise Time3 s
Schedule B8541408000
Turn-Off Delay Time10 µs
Turn-On Delay Time9 µs
Voltage Rating (DC)1.25 V