Traco Power TCK-101

Common Mode Filters / Chokes EMC Chokes for DC/DC Converters
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Inductance305 µH
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance10 mΩ
RMS Current (Irms)11.3 A
Series Resistance10 mΩ
Test Frequency100 kHz
Tolerance35 %
Dimensions
Height12.5 mm

Documents

Download datasheets and manufacturer documentation for Traco Power TCK-101.

TME
Datasheet1 page5 years ago

Inventory History

3 month trend:
+10.41%

Engineering Resources

View Evaluation kits and Reference designs for Traco Power TCK-101.

Descriptions

Descriptions of Traco Power TCK-101 provided by its distributors.

Common Mode Filters / Chokes EMC Chokes for DC/DC Converters
COMMON MODE CHOKE 305UH 2LN TH
Power Supply; Accessory | TRACO Power TCK-101
Product Type: Emc Chokes; Package Style: N/A; Output Power (W): N/A; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A/Bag Rohs Compliant: Yes |Traco Power TCK-101

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK101

Technical Specifications

Technical
Inductance305 µH
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance10 mΩ
RMS Current (Irms)11.3 A
Series Resistance10 mΩ
Test Frequency100 kHz
Tolerance35 %
Dimensions
Height12.5 mm

Documents

Download datasheets and manufacturer documentation for Traco Power TCK-101.

TME
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant