ROHM TCFGP1A475M8R

Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)9.3 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height - Seated (Max)1.1938 mm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for ROHM TCFGP1A475M8R.

Future Electronics
Datasheet7 pages12 years ago
Datasheet14 pages15 years ago
DigiKey
Datasheet14 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
Stock
1
735,957
735,957
Authorized Distributors
0
13
13
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9.3 Ω
9 Ω
9 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for ROHM TCFGP1A475M8R.

Descriptions

Descriptions of ROHM TCFGP1A475M8R provided by its distributors.

Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 125°C T/R
CAP TANT 4.7UF 10V 20% 0805
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)9.3 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height - Seated (Max)1.1938 mm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for ROHM TCFGP1A475M8R.

Future Electronics
Datasheet7 pages12 years ago
Datasheet14 pages15 years ago
DigiKey
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant