Texas Instruments TCAN4550RGYTQ1

Automotive system basis chip (SBC) with integrated CAN FD controller & transceiver 20-VQFN -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Technical
Ambient Temperature Range High125 °C
InterfaceCAN, SPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Schedule B8542390000
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN4550RGYTQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet154 pages11 years ago

Inventory History

3 month trend:
-36.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN4550RGYTQ1.

Descriptions

Descriptions of Texas Instruments TCAN4550RGYTQ1 provided by its distributors.

Automotive system basis chip (SBC) with integrated CAN FD controller & transceiver 20-VQFN -40 to 125
CAN 8Mbps Failsafe/Normal/Sleep/Standby Automotive 20-Pin VQFN EP T/R
Control Area Network Flexible Data Rate (CAN FD) Controller with Integrated Transceiver 8Mbps Sleep 20-Pin VQFN Automotive T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Technical
Ambient Temperature Range High125 °C
InterfaceCAN, SPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Schedule B8542390000
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN4550RGYTQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet154 pages11 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago