Texas Instruments TCA9548ARGER

8-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins24
Weight54.601182 mg
Technical
Ambient Temperature Range High85 °C
Independent Circuits1
InterfaceI2C, SMBus
Max Junction Temperature (Tj)130 °C
Max Operating Temperature85 °C
Max Supply Current80 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Circuits1
On-State Resistance25 Ω
PackagingTape & Reel (TR)
Propagation Delay1 ns
Resistance70 Ω
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9548ARGER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet34 pages9 years ago
Datasheet27 pages10 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet36 pages7 years ago
Newark
Datasheet35 pages8 years ago
Datasheet34 pages8 years ago
element14 APAC
Datasheet34 pages8 years ago
LCSC
Datasheet39 pages1 year ago
Datasheet39 pages2 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Arrow.cn
Datasheet36 pages7 years ago
Upverter
Datasheet23 pages10 years ago

Inventory History

3 month trend:
+578%

Alternate Parts

Price @ 1000
$ 0.686
$ 0.693
$ 0.693
Stock
1,875,487
3,125,078
3,125,078
Authorized Distributors
5
5
5
Case/Package
VQFN
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9548ARGER.

Related Parts

Descriptions

Descriptions of Texas Instruments TCA9548ARGER provided by its distributors.

8-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85
Multiplexer, 9548 Series, 1-Func, 1 Line Input, 8 Line Output, True Output, PQCC24
I2C Switch W/ Reset, 8-Ch, Vqfn-24; Ic Interface Type:I2C, Smbus; Interface Applications:Factory Automation, Products With I2C Slave Address Conflicts, Routers, Servers; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9548ARGER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins24
Weight54.601182 mg
Technical
Ambient Temperature Range High85 °C
Independent Circuits1
InterfaceI2C, SMBus
Max Junction Temperature (Tj)130 °C
Max Operating Temperature85 °C
Max Supply Current80 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Circuits1
On-State Resistance25 Ω
PackagingTape & Reel (TR)
Propagation Delay1 ns
Resistance70 Ω
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9548ARGER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet34 pages9 years ago
Datasheet27 pages10 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet36 pages7 years ago
Newark
Datasheet35 pages8 years ago
Datasheet34 pages8 years ago
element14 APAC
Datasheet34 pages8 years ago
LCSC
Datasheet39 pages1 year ago
Datasheet39 pages2 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Arrow.cn
Datasheet36 pages7 years ago
Upverter
Datasheet23 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago