Texas Instruments TCA9548APW

Low-Voltage 8-Channel I2C Switch With eset 24-TSSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 mA
Number of Circuits1
Number of Inputs3
Number of Outputs8
Propagation Delay1 ns
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9548APW.

Texas Instruments
Datasheet34 pages9 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet23 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.693
$ 0.693
Stock
16,366
2,017,242
2,017,242
Authorized Distributors
0
5
5
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
24
24
Logic Function
-
-
-
Number of Inputs
3
-
-
Number of Outputs
8
-
-
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9548APW.

Descriptions

Descriptions of Texas Instruments TCA9548APW provided by its distributors.

Low-Voltage 8-Channel I2C Switch With eset 24-TSSOP -40 to 85
Multiplexer, 1-Func, PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 mA
Number of Circuits1
Number of Inputs3
Number of Outputs8
Propagation Delay1 ns
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9548APW.

Texas Instruments
Datasheet34 pages9 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet23 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago