Texas Instruments TCA6408APWR

Texas Instruments TCA6408APWR I/o Expander, 8 Bit, 400 Khz, I2C, 1.65 V, 5.5 V, TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels8
Number of I/Os8
Number of Outputs8
Output Voltage6.5 V
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6408APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages10 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet44 pages8 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Upverter
Datasheet35 pages11 years ago
Datasheet44 pages6 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet47 pages3 years ago
Newark
Datasheet37 pages10 years ago

Inventory History

3 month trend:
-37.28%

Alternate Parts

Price @ 1000
$ 0.602
$ 0.677
$ 0.677
Stock
1,647,404
755,707
755,707
Authorized Distributors
5
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TCA6408APWR provided by its distributors.

TEXAS INSTRUMENTS TCA6408APWR I/O Expander, 8bit, 400 kHz, I2C, 1.65 V, 5.5 V, TSSOP
I2C GPIO Expander 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85
8 400kHz I2C, SMBus TSSOP-16 I/O Expanders ROHS
TCA6408 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active io expander 6.5V 5mm 400kHz 10mA 25mA
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
I/O EXPANDER,8BIT,12C SMBUS, 16TSSOP; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 6408; Supply Voltage Range: 1.65V to 5.5V
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA6408APWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels8
Number of I/Os8
Number of Outputs8
Output Voltage6.5 V
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6408APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages10 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet44 pages8 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Upverter
Datasheet35 pages11 years ago
Datasheet44 pages6 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet47 pages3 years ago
Newark
Datasheet37 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago