ROHM TCA1C105M8R

Cap Tant Solid 1uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 µF
ESR (Equivalent Series Resistance)7 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM TCA1C105M8R.

_legacy Avnet
Datasheet8 pages12 years ago
Datasheet12 pages15 years ago
Future Electronics
Datasheet11 pages10 years ago
Datasheet8 pages11 years ago
DigiKey
Datasheet14 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.074
$ 0.074
Stock
643,859
2,189,106
2,189,106
Authorized Distributors
0
17
17
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 Ω
11 Ω
11 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
-
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM TCA1C105M8R.

Related Parts

Descriptions

Descriptions of ROHM TCA1C105M8R provided by its distributors.

Cap Tant Solid 1uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125C T/R
Cap Tant Solid 1Uf 16Vdc 20% 3.2 X 1.6 X 1.6Mm Smd 3216-18 T/r Rohs Compliant: Yes
TC Series 1 uF ±20 % 16 V Surface Mount Tantalum Chip Capacitor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 µF
ESR (Equivalent Series Resistance)7 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM TCA1C105M8R.

_legacy Avnet
Datasheet8 pages12 years ago
Datasheet12 pages15 years ago
Future Electronics
Datasheet11 pages10 years ago
Datasheet8 pages11 years ago
DigiKey
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant