Microchip TC962EPA

TC962 Series 3 to 18 V High Current Charge Pump DC-to-DC Converter - PDIP-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
TC962EPA-ND 942 Buy Now »
USD
2.90 2.90 2.20 2.20 2.20
Arrow
TC962EPA 57 Buy Now »
USD
2.23 2.23 1.74 1.74 1.74
Verical 2
TC962EPA 165 Buy Now »
USD
1.75 1.75 1.75
TC962EPA 57 Buy Now »
USD
2.23 1.83 1.83 1.83
Avnet
TC962EPA 30 Buy Now »
USD
2.76 2.75 1.91 1.91 1.91
Newark
92C6659 188 Buy Now »
USD
2.90 2.90 2.20 2.20 2.20
Chip One Stop Japan
C1S505200372947 57 Buy Now »
JPY
259.00 255.00 212.00 212.00 212.00
Mouser
579-TC962EPA 3 Buy Now »
USD
3.48 2.90 2.20 1.41 1.30
microchipDIRECT
TC962EPA 0 ··
USD
2.90 2.20 1.83 1.83
Future Electronics
TC962EPA 60 Buy Now »
USD
1.56 1.42 1.25 1.25
Allied Electronics
70236088 50 Buy Now »
USD
1.19 1.19 1.19 1.19 1.19
Farnell
1467789 279 Buy Now »
GBP
2.51 2.06 1.68 1.68 1.68
element14 APAC
1467789 254 Buy Now »
SGD
5.63 4.69 3.56 2.28 2.11
RS Components
7747898 34 Buy Now »
GBP
2.56 1.92 1.27 1.27
Avnet Europe
TC962EPA 20 Buy Now »
EUR
1.82 1.54 1.43
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1296237 211 Buy Now »
USD
3.05 2.69 2.45 2.45 2.45
Abacus Technologies
TC962EPA 3,740 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TC962EPA Contact ··
Touchstone Systems
TC962EPA Contact Send RFQ »
SemiconductorPLUS
TC962EPA Contact ··

Descriptions

High Output DC/DC Converter
Microchip
IC REG SWTCHD CAP INV RATIO 8DIP
Digi-Key
Charge Pump INV -18V to -3V 80mA 8-Pin PDIP Tube
Chip One Stop Japan
Charge-Pump Invert 3V-18V 80mA PDIP8
RS Components
TC962 Series 3 to 18 V High Current Charge Pump DC-to-DC Converter - PDIP-8
Future Electronics
Converters - DC/DC - Charge Pump - 80-100mA Positive Output High Output
Mouser
IC, CHARGE PUMP DC/DC CONVERTER, DIP-8; Input Voltage:18V; Output Current:80mA; No. of Outputs:1; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
Newark
IC,Power;DC/DC Converter,Charge Pump;3-18V;80mA;PDIP-8
Allied Electronics
Charge Pump INV -18V to -3V 80mA Automotive 8-Pin PDIP Tube
Verical
IC, CHARGE PUMP; Primary Input Voltage:15V; No. of Outputs:1; Output Voltage:18V; Output Current:80mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:36V; Adjustable Output Voltage Min:3V; Base Number:962; Frequency:24kHz; Input Voltage Max:18V; Input Voltage Min:3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:80mA; Output Voltage Max:36V; Package / Case:DIP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter
element14 APAC
IC,TC962EPA,HIGH OUTPUT DC/DC
Jameco
CHARGE PUMP; Voltage Regulator Type:DC / DC Converter; Voltage, Input Max:18V; Voltage, Output Max:36V; Max Output Current:80mA; Voltage, Output Adjustable Max:36V; Voltage, Output Adjustable Min:3V; Frequency:24kHz; Voltage, Supply Min:3V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:962; Voltage, Input Min:3V; Voltage, Output:18V
Farnell
Charge Pump INV -18V to -3V 80mA 8-Pin PDIP Tube
Avnet

Technical Specifications

Output Power 730 mW
Output Voltage -18 V (min)
REACH SVHC Compliance No SVHC
Case / Package / Footprint DIP
Frequency 24 kHz
Lifecycle Status Active
Mounting Type Through Hole
Output Current 80 mA (max)
Number of Outputs 1
Packaging Tube
RoHS Compliant
Number of Pins 8
Input Voltage (DC) 3 V (min)
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 12 pages 10 years ago
Mouser
Datasheet 12 pages 14 years ago
Future Electronics
Datasheet 14 pages 3 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology TC962EPA
MICROCHIP TECHNOLOGY INC TC962EPA
MICROCHIP TECH TC962EPA
MICROCHI TC962EPA
MICROC TC962EPA
MCHP TC962EPA
MICROCH TC962EPA
MCP TC962EPA
MCRCH TC962EPA
MICROHIP TC962EPA
MICROSHIP TC962EPA
MICCHP TC962EPA
MTech TC962EPA
MICROCHP TC962EPA
MICRIOCHIP TC962EPA
MICROCHIP TECHNOLOGY (VA) TC962EPA
MICROCHIP TECHNOLOGIES TC962EPA
MICROCHIP TECHNOLOGY IRELAND LIMITED TC962EPA
MICROCHIP TECHNOLOGY IRELAND TC962EPA
MICROCHIP TECHNOLO TC962EPA
MICROCHIPTECHNOLOGYINCORPORATED TC962EPA
MICROCHIP-PBFREE TC962EPA
MICROCHIP CORPORATION TC962EPA
MICHROCHIP TC962EPA
Microcchip TC962EPA

Search for other parts like TC962 »