Microchip TC7662BEOA

TC7662B Tube Active Ratiometric DC to DC switching regulator 5V 3.91mm 20mA 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Frequency10 kHz
Logic FunctionInverting
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage-1.5 V
Max Supply Voltage15 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Min Supply Voltage1.5 V
Number of Outputs1
Output Current20 mA
Output Power470 mW
Output TypeAdjustable
Output Voltage-1.5 V
PackagingCut Tape
Power Dissipation470 mW
Schedule B8542390000
Switching Frequency35 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7662BEOA.

Microchip SCT
Datasheet11 pages23 years ago
Augswan
Datasheet11 pages23 years ago
Farnell
Datasheet14 pages21 years ago
Microchip
Datasheet11 pages23 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Factory Futures
Datasheet12 pages11 years ago
iiiC
Datasheet12 pages14 years ago

Inventory History

3 month trend:
-0.71%

Alternate Parts

Price @ 1000
$ 2.18
$ 1.94
$ 1.94
Stock
539,534
469,866
469,866
Authorized Distributors
13
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
35 kHz
35 kHz
35 kHz
Min Input Voltage
1.5 V
-
-
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-15 V
-
-
Max Output Voltage
-1.5 V
-15 V
-15 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7662BEOA.

Related Parts

Descriptions

Descriptions of Microchip TC7662BEOA provided by its distributors.

TC7662B Tube Active Ratiometric DC to DC switching regulator 5V 3.91mm 20mA 470mW
Charge Pump INV -1.5V to -15V 20mA Automotive 8-Pin SOIC N Tube
Switched Capacitor Regulator, 35kHz Switching Freq-Max, PDSO8
TC7662B Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter -SOIC-8
Microchip Charge Pump Inverting 8-Pin SOIC | Microchip Technology Inc. TC7662BEOA
DC-DC CHARGE PUMP, DOUBLER/INV, SOIC-8; IC Case / Package:SOIC; No. of Pins:8Pins; Output Current Max:20mA; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-15V; Adjustable Output Voltage Max:-1.5V; Input Voltage Min:1.5V RoHS Compliant: Yes
Topology = Charge Pump / Output Voltage Min. V = -1.5 / Output Voltage Max. V = -15 / Output Current mA = 20 / Switching Frequency kHz = 35 / Outputs = 1 / Supply Voltage Min. V = 1.5 / Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Dissipation (Pd) mW = 470
The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3V to +18V input to acorresponding -3V to -18V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3V to 18V versus 1.5V to10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground. The TC7662A directly is recommended for designs requiring greater output current and/or lower input/ output voltage drop. It is available in 8-pin PDIP andCERDIP packages in commercial and extended temperature ranges. Part Number Package Operating Temp.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7662BEOA.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Frequency10 kHz
Logic FunctionInverting
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage-1.5 V
Max Supply Voltage15 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Min Supply Voltage1.5 V
Number of Outputs1
Output Current20 mA
Output Power470 mW
Output TypeAdjustable
Output Voltage-1.5 V
PackagingCut Tape
Power Dissipation470 mW
Schedule B8542390000
Switching Frequency35 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7662BEOA.

Microchip SCT
Datasheet11 pages23 years ago
Augswan
Datasheet11 pages23 years ago
Farnell
Datasheet14 pages21 years ago
Microchip
Datasheet11 pages23 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Factory Futures
Datasheet12 pages11 years ago
iiiC
Datasheet12 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements