Microchip TC7662AEPA

TC7662A Series 3 V to 18 V Charge Pump DC-to-DC Converter - PDIP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountSurface Mount, Through Hole
Number of Pins8
Technical
Frequency12 kHz
Logic FunctionInverting
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current40 mA
Max Output Voltage-3 V
Max Supply Voltage18 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage-18 V
Min Supply Voltage3 V
Number of Outputs1
Output Current40 mA
Output Power730 mW
Output TypeAdjustable
Output Voltage-3 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency12 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7662AEPA.

element14 APAC
Datasheet14 pages21 years ago
Microchip
Datasheet16 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet36 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-36.62%

Alternate Parts

Price @ 1000
$ 3.75
$ 1.92
$ 1.92
Stock
322,787
441,655
441,655
Authorized Distributors
12
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
40 mA
40 mA
40 mA
Switching Frequency
12 kHz
12 kHz
12 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-18 V
-18 V
-18 V
Max Output Voltage
-3 V
-3 V
-3 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7662AEPA.

Related Parts

Descriptions

Descriptions of Microchip TC7662AEPA provided by its distributors.

TC7662A Series 3 V to 18 V Charge Pump DC-to-DC Converter - PDIP-8
TC7662A Tube Matte Tin (Sn) Active DC to DC switching regulator -Vin 2Vin 6.6mm 40mA 730mW
Microchip TC7662AEPA, Charge Pump Inverting, 8-Pin, PDIP | Microchip Technology Inc. TC7662AEPA
IC TC7662 Charge Pump DC-to-DC Converter 40mA 8-pin DIP
CONVERTER, DC-DC, HI VOLT, PDIP8; Output Type: Adjustable; Input Voltage Min: 3V; Input Voltage Max: 18V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 40mA; Fixed Output Voltage Nom.: -; Adjustable Output
The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3V to +18V input to acorresponding -3V to -18V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3V to 18V versus 1.5V to10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground. The TC7662A directly is recommended for designs requiring greater output current and/or lower input/ output voltage drop. It is available in 8-pin PDIP andCERDIP packages in commercial and extended temperature ranges. Part Number Package Operating Temp.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7662AEPA.

Technical Specifications

Physical
Case/PackagePDIP
MountSurface Mount, Through Hole
Number of Pins8
Technical
Frequency12 kHz
Logic FunctionInverting
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current40 mA
Max Output Voltage-3 V
Max Supply Voltage18 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage-18 V
Min Supply Voltage3 V
Number of Outputs1
Output Current40 mA
Output Power730 mW
Output TypeAdjustable
Output Voltage-3 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency12 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7662AEPA.

element14 APAC
Datasheet14 pages21 years ago
Microchip
Datasheet16 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet36 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements