Microchip TC7662ACPA

Switched Capacitor Converter, 0.04A, 12kHz Switching Freq-Max, CMOS, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Frequency12 kHz
Logic FunctionInverting
Max Input Voltage18 V
Max Operating Temperature70 °C
Max Output Current40 mA
Max Output Voltage-3 V
Max Supply Voltage18 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage-18 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current40 mA
Output Power730 mW
Output TypeAdjustable
Output Voltage-18 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency12 kHz
Synchronous RectifierNo
TopologyCharge Pump
Voltage Rating-18 V
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7662ACPA.

element14 APAC
Datasheet14 pages21 years ago
Microchip
Datasheet16 pages11 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Factory Futures
Datasheet12 pages11 years ago
iiiC
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages21 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-17.15%

Alternate Parts

Price @ 1000
$ 1.905
$ 3.75
$ 3.75
Stock
436,986
320,712
320,712
Authorized Distributors
11
12
12
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
40 mA
40 mA
40 mA
Switching Frequency
12 kHz
12 kHz
12 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-18 V
-18 V
-18 V
Max Output Voltage
-3 V
-3 V
-3 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7662ACPA.

Related Parts

Descriptions

Descriptions of Microchip TC7662ACPA provided by its distributors.

Switched Capacitor Converter, 0.04A, 12kHz Switching Freq-Max, CMOS, PDIP8
TC7662A Tube Active Ratiometric DC to DC switching regulator 15V 6.6mm 40mA 730mW
TC7662A Series 3 V to 18 V Charge Pump DC-to-DC Converter - PDIP-8
CHARGE PUMP DC-TO-DC CONVERTER | IC REG CHARGE PUMP INV 40MA 8DIP
Microchip Charge Pump Inverting -18 - -3 V 8-Pin PDIP | Microchip Technology Inc. TC7662ACPA
Charge Pump INV -3V to -18V 40mA Automotive 8-Pin PDIP Tube
DC/DC Adjustable Charge Pump Voltage Converter - 3V to 18V in - -18V to -3V/40 mA out - PDIP - 8 Pin
DC-DC CHARGE PUMP, INVERTING, DIP-8; IC Case / Package:DIP; No. of Pins:8Pins; Output Current Max:40mA; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-18V; Adjustable Output Voltage Max:-3V; Input Voltage Min:3V; MSL:- RoHS Compliant: Yes
The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3V to +18V input to acorresponding -3V to -18V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3V to 18V versus 1.5V to10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground. The TC7662A directly is recommended for designs requiring greater output current and/or lower input/ output voltage drop. It is available in 8-pin PDIP andCERDIP packages in commercial and extended temperature ranges. Part Number Package Operating Temp.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7662ACPA..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Frequency12 kHz
Logic FunctionInverting
Max Input Voltage18 V
Max Operating Temperature70 °C
Max Output Current40 mA
Max Output Voltage-3 V
Max Supply Voltage18 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage-18 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current40 mA
Output Power730 mW
Output TypeAdjustable
Output Voltage-18 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency12 kHz
Synchronous RectifierNo
TopologyCharge Pump
Voltage Rating-18 V
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7662ACPA.

element14 APAC
Datasheet14 pages21 years ago
Microchip
Datasheet16 pages11 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Factory Futures
Datasheet12 pages11 years ago
iiiC
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages21 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements