Sponsored
SIMILAR Equivalent to Microchip TC7660SEOA
Texas Instruments LMC7660IM/NOPB
Switching Regulator [Texas Instruments] LMC7660IM/NOPB Switching Regulator

Microchip TC7660SEOA

Converters - DC/DC - Charge Pump - Inverters and Doublers - 20-45mA High Voltage

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
TC7660SEOA-ND 2,389 Buy Now »
USD
0.900 0.900 0.680 0.680 0.680
Avnet
TC7660SEOA 570 Buy Now »
USD
1.000 0.855 0.591 0.591 0.591
Arrow
TC7660SEOA 800 Buy Now »
USD
0.757 0.757 0.549 0.549 0.549
Verical
TC7660SEOA 800 Buy Now »
USD
0.549 0.549 0.549
Newark
59M2609 1,353 Buy Now »
USD
1.32 1.08 0.802 0.802 0.802
Mouser
579-TC7660SEOA 1,040 Buy Now »
USD
1.08 0.900 0.680 0.435 0.412
Future Electronics
TC7660SEOA 2,050 Buy Now »
USD
0.485 0.440 0.390
Chip One Stop Global
C1S505200438863 800 Buy Now »
USD
0.573 0.438 0.438
microchipDIRECT
TC7660SEOA 0 ··
USD
0.900 0.680 0.570 0.570
Allied Electronics
70389298 0 ··
USD
0.680 0.680
Farnell
1439746 2,300 Buy Now »
GBP
0.889 0.727 0.540 0.540 0.540
element14 APAC
1439746 1,197 Buy Now »
SGD
1.69 1.41 1.07 0.681 0.652
Distrelec
TC7660SEOA 0 ··
EUR
0.800 0.800 0.600 0.600 0.600
Rutronik
ICPWM6153 0 ··
USD
0.920 0.583 0.573
Avnet Europe
TC7660SEOA 0 ··
USD
0.783 0.522 0.448
Avnet Asia
TC7660SEOA 0 ··
USD
0.493 0.436
RS Components
7747888 100 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TC7660SEOA Contact ··
USD
0.750 0.750 0.750
North Star Micro
TC7660SEOA Contact ··

Descriptions

Converters - DC/DC - Charge Pump - Inverters and Doublers - 20-45mA High Voltage
Mouser
IC CHRG PUMP INV ADJ 20MA 8SOIC - TC7660SEOA
iiiC
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N Tube
Avnet
Charge-Pump Invert 1.5V-12V 10/45kHz SO8
Allied Electronics
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N Tube
Avnet Asia
Charge-Pump Invert 1.5V-12V 10/45kHz SO8
RS Components
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA Automotive 8-Pin SOIC N Tube
Chip One Stop Global
IC REG SWTCHD CAP INV 20MA 8SOIC
Digi-Key
DC/DC Converter IC [Microchip] TC7660SEOA DC/DC Converter IC
Distrelec
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N Tube
Avnet Europe
CHARGE PUMP DC-DC CONV, SMD, SOIC8; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:-12V; Output Current:20mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:-12V; Adjustable Output Voltage Min:1.5V; Base Number:7660; Frequency:45kHz; Input Voltage Max:12V; Output Current Max:20mA; Output Voltage Max:-12V; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:1.5V; Termination Type:SMD; Voltage Regulator Type:Inverting
element14 APAC
High Voltage DC-DC Converter
Microchip
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Inverting Charge Pump; Input Voltage Primary Max:12V; Output Voltage Max:-12V; Output Current Max:20mA; Output Voltage Adjustable Max, Vout:-12V ;RoHS Compliant: Yes
Newark
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA Automotive 8-Pin SOIC N Tube
Verical
CHARGE PUMP DC-DC CONV, SMD, SOIC8; Voltage Regulator Type:Inverting; Voltage, Input Max:12V; Voltage, Output Max:-12V; Max Output Current:20mA; Voltage, Output Adjustable Max:-12V; Voltage, Output Adjustable Min:1.5V; Frequency:45kHz; Voltage, Supply Min:1.5V; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:7660
Farnell
High Voltage DC-DC Converter
microchipDIRECT
TC7660 Series 1.5 to 12 V Super Charge Pump DC-to-DC Voltage Converter - SOIC-8
Future Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Tube
Frequency 45 kHz
Mounting Type Surface Mount
Number of Pins 8
Input Voltage (DC) 1.5 V (min)
Case / Package / Footprint SOIC
RoHS Compliant
Output Current 20 mA (max)
Output Power 470 mW
Number of Outputs 1
Lead-Free Status Lead Free
Lifecycle Status Active
Output Voltage -12 V

Documents

Digi-Key
Datasheet 11 pages 16 years ago
Mouser
Datasheet 18 pages 14 years ago
Allied Electronics
Datasheet 22 pages 3 years ago
Future Electronics
Datasheet 11 pages 16 years ago
Factory Futures
Datasheet 42 pages 4 years ago
iiiC
Datasheet 12 pages 6 years ago
Newark
Datasheet 24 pages 1 year ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology TC7660SEOA
MICROCHIP TECHNOLOGY INC TC7660SEOA
MICROCHIP TECH TC7660SEOA
MICROCHI TC7660SEOA
MICROC TC7660SEOA
MCHP TC7660SEOA
MICROCH TC7660SEOA
MCP TC7660SEOA
MCRCH TC7660SEOA
MICROHIP TC7660SEOA
MICROSHIP TC7660SEOA
MICCHP TC7660SEOA
MTech TC7660SEOA
MICROCHP TC7660SEOA
MICRIOCHIP TC7660SEOA
MICROCHIP TECHNOLOGY (VA) TC7660SEOA
MICROCHIP TECHNOLOGIES TC7660SEOA
MICROCHIP TECHNOLOGY IRELAND LIMITED TC7660SEOA
MICROCHIP TECHNOLOGY IRELAND TC7660SEOA
MICROCHIP TECHNOLO TC7660SEOA
MICROCHIPTECHNOLOGYINCORPORATED TC7660SEOA
MICROCHIP-PBFREE TC7660SEOA
MICROCHIP CORPORATION TC7660SEOA
MICHROCHIP TC7660SEOA
Microcchip TC7660SEOA

Search for other parts like TC7660 »