Microchip TC7660HEPA

Switched Capacitor Regulator, 0.02A, 120kHz Switching Freq-Max, CMOS, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage-1.5 V
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Output Voltage-10 V
Min Supply Voltage1.5 V
Number of Outputs1
Output Current20 mA
Output Power730 mW
Output TypeFixed
Output Voltage-1.5 V
Schedule B8542390000
Switching Frequency120 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7660HEPA.

Microchip SCT
Datasheet8 pages23 years ago
Electro Sonic
Datasheet8 pages23 years ago
element14 APAC
Datasheet8 pages23 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Factory Futures
Datasheet42 pages11 years ago
Mouser
Datasheet18 pages21 years ago

Inventory History

3 month trend:
-67.48%

Alternate Parts

Price @ 1000
$ 0.99
$ 0.797
$ 0.797
Stock
234,794
71,071
71,071
Authorized Distributors
10
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
-
-
Switching Frequency
120 kHz
120 kHz
120 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-10 V
-1.5 V
-1.5 V
Max Output Voltage
-1.5 V
-10 V
-10 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7660HEPA.

Related Parts

Descriptions

Descriptions of Microchip TC7660HEPA provided by its distributors.

Switched Capacitor Regulator, 0.02A, 120kHz Switching Freq-Max, CMOS, PDIP8
TC7660H Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 6.6mm 20mA 730mW
Microchip TC7660HEPA, Charge Pump Inverting 20mA 120 kHz,-1.5 to -10V,8-Pin, PDIP | Microchip Technology Inc. TC7660HEPA
IC, CHARGE PUMP, HIGH FREQ, 8DIP; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 10V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Outp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7660HEPA.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage-1.5 V
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Output Voltage-10 V
Min Supply Voltage1.5 V
Number of Outputs1
Output Current20 mA
Output Power730 mW
Output TypeFixed
Output Voltage-1.5 V
Schedule B8542390000
Switching Frequency120 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7660HEPA.

Microchip SCT
Datasheet8 pages23 years ago
Electro Sonic
Datasheet8 pages23 years ago
element14 APAC
Datasheet8 pages23 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Factory Futures
Datasheet42 pages11 years ago
Mouser
Datasheet18 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements