Microchip TC7660HEOA

Charge Pump IN Volt -10 Volt to -1.5 Volt 20mA Automotive 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage-1.5 V
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Output Voltage-10 V
Min Supply Voltage1.5 V
Number of Outputs1
Output Current20 mA
Output Power470 mW
Output TypeAdjustable
Output Voltage-10 V
Schedule B8542390000
Switching Frequency120 kHz
Synchronous RectifierNo
Dimensions
Height1.5 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7660HEOA.

Microchip SCT
Datasheet8 pages23 years ago
Electro Sonic
Datasheet8 pages23 years ago
element14 APAC
Datasheet20 pages12 years ago
Microchip
Datasheet8 pages23 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Factory Futures
Datasheet12 pages11 years ago
Mouser
Datasheet18 pages21 years ago
iiiC
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-17.02%

Alternate Parts

Price @ 1000
$ 0.723
$ 1.1
$ 1.1
Stock
341,663
201,457
201,457
Authorized Distributors
12
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
120 kHz
120 kHz
120 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-10 V
-
-
Max Output Voltage
-1.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7660HEOA.

Related Parts

Descriptions

Descriptions of Microchip TC7660HEOA provided by its distributors.

Charge Pump IN Volt -10 Volt to -1.5 Volt 20mA Automotive 8-Pin SOIC N
TC7660H Tube Matte Tin (Sn) - annealed Active DC to DC switching regulator 5V 3.99mm 20mA 470mW
Switched Capacitor Regulator, 120kHz Switching Freq-Max, CMOS, PDSO8
Charge-Pump Invert 1.5V-10V 120kHz SOIC8 | Microchip Technology Inc. TC7660HEOA
TC7660H Series 20 mA 1.5 - 10 V ADJ Negative Output DC-DC Voltage Converter
IC, CHARGE PUMP, HI, FREQ, 8SOIC; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 10V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -10V; Adjustable Output Voltage Max: -1.5V; Topology: Inverting; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Base Number: 7660; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: -10V; Output Voltage Max: -1.5V; Output Voltage Min: -10V; Primary Input Voltage: 10V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7660HEOA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage-1.5 V
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Output Voltage-10 V
Min Supply Voltage1.5 V
Number of Outputs1
Output Current20 mA
Output Power470 mW
Output TypeAdjustable
Output Voltage-10 V
Schedule B8542390000
Switching Frequency120 kHz
Synchronous RectifierNo
Dimensions
Height1.5 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7660HEOA.

Microchip SCT
Datasheet8 pages23 years ago
Electro Sonic
Datasheet8 pages23 years ago
element14 APAC
Datasheet20 pages12 years ago
Microchip
Datasheet8 pages23 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Factory Futures
Datasheet12 pages11 years ago
Mouser
Datasheet18 pages21 years ago
iiiC
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements